PLB10W2M93B3NC1
Amphenol Positronic
Description: Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal

Overview of PLB10W2M93B3NC1 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PLB10W2M93B3NC1 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLB10W2M93B3NC1 by Amphenol Positronic

PLB10W2M93B3NC1
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
PRESS FIT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. PLB10W2M93B3NC1
    Amphenol Positronic
    Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal
    VS

Alternate Parts for PLB10W2M93B3NC1

This table gives cross-reference parts and alternative options found for PLB10W2M93B3NC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB10W2M93B3NC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLBH10W2M4ST2C2/AA Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PLB10W2M93B3NC1 vs PLBH10W2M4ST2C2/AA
PLB10W2M3B3NA1 Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal Amphenol Positronic PLB10W2M93B3NC1 vs PLB10W2M3B3NA1
PLB10W2M93BC1 Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal Amphenol Positronic PLB10W2M93B3NC1 vs PLB10W2M93BC1
PLB10W2M4NA1 Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal Amphenol Positronic PLB10W2M93B3NC1 vs PLB10W2M4NA1
PLB10W2M3BNC2/AA Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PLB10W2M93B3NC1 vs PLB10W2M3BNC2/AA
PLB10W2M4ST2A2 Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal Amphenol Positronic PLB10W2M93B3NC1 vs PLB10W2M4ST2A2
PLB10W2M3B3NA2 Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal Amphenol Positronic PLB10W2M93B3NC1 vs PLB10W2M3B3NA2
PLB10W2M4ST3C2/AA Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PLB10W2M93B3NC1 vs PLB10W2M4ST3C2/AA
PLB10W2M3ST2A1 Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal Amphenol Positronic PLB10W2M93B3NC1 vs PLB10W2M3ST2A1
PLBH10W2M3BNA2 Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal Amphenol Positronic PLB10W2M93B3NC1 vs PLBH10W2M3BNA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLB10W2M93B3NC1 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLB10W2M93B3NC1 by Amphenol Positronic

  • Please alert me when PLB10W2M93B3NC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PLB10W2M93B3NC1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLB10W2M93B3NC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PLB10W2M93B3NC1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLB10W2M93B3NC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLB10W2M93B3NC1 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: