Part Details for PLA03M700C1 by Amphenol Positronic
Overview of PLA03M700C1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for PLA03M700C1
PLA03M700C1 CAD Models
PLA03M700C1 Part Data Attributes
|
PLA03M700C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03M700C1
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA03M700C1
This table gives cross-reference parts and alternative options found for PLA03M700C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03M700C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA03M10830 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLA03M700C1 vs PLA03M10830 |
PLAH03M1000 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLA03M700C1 vs PLAH03M1000 |
PLA03M0050/AA | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | PLA03M700C1 vs PLA03M0050/AA |
PLA03M100A1 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | PLA03M700C1 vs PLA03M100A1 |
PLA03M800A2 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | PLA03M700C1 vs PLA03M800A2 |
368572-6 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | TE Connectivity | PLA03M700C1 vs 368572-6 |
PLAH03M8000 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLA03M700C1 vs PLAH03M8000 |
S3P-LV | Rectangular Power Connector, 3 Contact(s), Male | JST Manufacturing | PLA03M700C1 vs S3P-LV |
PLAH03M0000 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLA03M700C1 vs PLAH03M0000 |
PLA03M800C2 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | PLA03M700C1 vs PLA03M800C2 |