There are no models available for this part yet.
Overview of PLA03M100A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
CAD Models for PLA03M100A1 by Amphenol Positronic
Part Data Attributes for PLA03M100A1 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BERYLLIUM COPPER/BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLA03M100A1
This table gives cross-reference parts and alternative options found for PLA03M100A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03M100A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA03M100A2 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | PLA03M100A1 vs PLA03M100A2 |
PLA03M10830 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLA03M100A1 vs PLA03M10830 |
179464-4 | (179464-4) AMP POWER DBL LOCK CAP HSG 3P | TE Connectivity | PLA03M100A1 vs 179464-4 |
PLA03M10820 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLA03M100A1 vs PLA03M10820 |
PLA03M700A2 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | PLA03M100A1 vs PLA03M700A2 |
PLA03M0050/AA | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | PLA03M100A1 vs PLA03M0050/AA |
2-353046-3 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | TE Connectivity | PLA03M100A1 vs 2-353046-3 |
S3P-LV | Rectangular Power Connector, 3 Contact(s), Male | JST Manufacturing | PLA03M100A1 vs S3P-LV |
94090-4120 | Rectangular Power Connector, 3 Contact(s), Male | Molex | PLA03M100A1 vs 94090-4120 |
PLA03M800C1 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | PLA03M100A1 vs PLA03M800C1 |