Part Details for PL611-01-F93TC-R by Microchip Technology Inc
Overview of PL611-01-F93TC-R by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL611-01-F93TC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6738
|
Newark | Programmable Clock Capable Of Providing Three Lvcmos Clock Outputs Up To 200Mhz 6 Sot-23 T/R Rohs Compliant: Yes |Microchip PL611-01-F93TC-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 | Buy Now |
DISTI #
PL611-01-F93TC-RCT-ND
|
DigiKey | IC FREQ SYNTH SOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5800 | Buy Now |
DISTI #
PL611-01-F93TC-R
|
Avnet Americas | PLL Frequency Synthesizer Single 60MHz to 160MHz 6-Pin SOT-23 T/R - Tape and Reel (Alt: PL611-01-F93TC-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5800 / $0.7700 | Buy Now |
DISTI #
579-PL611-01-F93TC-R
|
Mouser Electronics | Clock Generators & Support Products PROG CLOCK 3 LVCMOS OUTPUTS RoHS: Compliant | 2051 |
|
$0.5800 / $0.7700 | Buy Now |
DISTI #
PL611-01-F93TC-R
|
Microchip Technology Inc | Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4500 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | Frequency Synthesizer - PLL With Bypass - Clock In/Out - 1:2 In:Out, No/No In:Out - 27/60MHz - Yes/No Divider/Multiplier - 2.25 to 3.63V - SOT-23-6. | 0 |
|
$0.3540 / $0.4140 | Buy Now |
DISTI #
PL611-01-F93TC-R
|
Avnet Americas | PLL Frequency Synthesizer Single 60MHz to 160MHz 6-Pin SOT-23 T/R - Tape and Reel (Alt: PL611-01-F93TC-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5800 / $0.7700 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ | ||
|
NAC | Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3600 / $0.4500 | Buy Now |
Part Details for PL611-01-F93TC-R
PL611-01-F93TC-R CAD Models
PL611-01-F93TC-R Part Data Attributes:
|
PL611-01-F93TC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL611-01-F93TC-R
Microchip Technology Inc
Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PL611-01-F93TC-R
This table gives cross-reference parts and alternative options found for PL611-01-F93TC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL611-01-F93TC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL611-01-440TI | Clock Generator, 200MHz, CMOS, PDSO6 | Microchip Technology Inc | PL611-01-F93TC-R vs PL611-01-440TI |
PL611-01-N12MC-R | Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz | Microchip Technology Inc | PL611-01-F93TC-R vs PL611-01-N12MC-R |