-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6740
|
Newark | Programmable Clock Capable Of Providing Three Lvcmos Clock Outputs Up To 200Mhz 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip PL611-01-N12MC-R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
PL611-01-N12MC-RCT-ND
|
DigiKey | IC FREQ SYNTH 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12152 In Stock |
|
$0.7000 / $0.9200 | Buy Now |
DISTI #
PL611-01-N12MC-R
|
Avnet Americas | Programmable Clock 8-Pin MSOP T/R - Tape and Reel (Alt: PL611-01-N12MC-R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.9200 | Buy Now |
DISTI #
579-PL611-01-N12MC-R
|
Mouser Electronics | Clock Generators & Support Products PROG CLOCK 3 LVCMOS OUTPUTS RoHS: Compliant | 2392 |
|
$0.6350 / $0.7800 | Buy Now |
DISTI #
PL611-01-N12MC-R
|
Microchip Technology Inc | Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.9200 | Buy Now |
|
Future Electronics | PROG CLOCK 3 LVCMOS OUTPUTS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
|
Future Electronics | PROG CLOCK 3 LVCMOS OUTPUTS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
|
Onlinecomponents.com | Frequency Synthesizer - PLL W/Bypass - Clock In/Out - 1:2 In:Out, No/No In:Out - 22.579/24.576MHz - Yes/No Divider/Multiplier - 2.25 to 3.63V -8-MSOP. | 5000 Factory Stock |
|
$0.6680 / $0.6830 | Buy Now |
|
Ameya Holding Limited | PROG CLOCK 3 LVCMOS OUTPUTS | 2500 |
|
RFQ | |
|
NAC | Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4400 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL611-01-N12MC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL611-01-N12MC-R
Microchip Technology Inc
Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for PL611-01-N12MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL611-01-N12MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL611-01-F93TC-R | Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz | Microchip Technology Inc | PL611-01-N12MC-R vs PL611-01-F93TC-R |
PL611-01-440TI | Clock Generator, 200MHz, CMOS, PDSO6 | Microchip Technology Inc | PL611-01-N12MC-R vs PL611-01-440TI |