There are no models available for this part yet.
Overview of PL3155AC-224 by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PL3155AC-224 by Artesyn Embedded Technologies
Part Data Attributes for PL3155AC-224 by Artesyn Embedded Technologies
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EMERSON NETWORK POWER
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TRIAXIAL CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
COAX
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
0.5 GHz
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
Alternate Parts for PL3155AC-224
This table gives cross-reference parts and alternative options found for PL3155AC-224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL3155AC-224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL3155AC-213 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | PL3155AC-224 vs PL3155AC-213 |
PL3155AC-206 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | PL3155AC-224 vs PL3155AC-206 |
PL3155ACS-215 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | PL3155AC-224 vs PL3155ACS-215 |
PL3155AC-215 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | PL3155AC-224 vs PL3155AC-215 |
PL3155AC-220 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | PL3155AC-224 vs PL3155AC-220 |
PL3155AC-216 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | PL3155AC-224 vs PL3155AC-216 |
PL3155ACS-209 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | PL3155AC-224 vs PL3155ACS-209 |
PL3155AC-217 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | PL3155AC-224 vs PL3155AC-217 |
PL3155ACS-217 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | PL3155AC-224 vs PL3155ACS-217 |
PL3155ACS-206 | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Vertiv Inc | PL3155AC-224 vs PL3155ACS-206 |