Part Details for PL3155AC-220 by Vertiv Inc
Overview of PL3155AC-220 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL3155AC-220
PL3155AC-220 CAD Models
PL3155AC-220 Part Data Attributes
|
PL3155AC-220
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PL3155AC-220
Vertiv Inc
Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for PL3155AC-220
This table gives cross-reference parts and alternative options found for PL3155AC-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL3155AC-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PL3155ACS-213 | Vertiv Inc | Check for Price | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | PL3155AC-220 vs PL3155ACS-213 |
PL3155ACS-204 | Vertiv Inc | Check for Price | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | PL3155AC-220 vs PL3155ACS-204 |
PL3155ACS-222 | Artesyn Embedded Technologies | Check for Price | CONNECTOR, TRIAXIAL CONNECTOR | PL3155AC-220 vs PL3155ACS-222 |
PL3155ACS-208 | Vertiv Inc | Check for Price | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | PL3155AC-220 vs PL3155ACS-208 |
PL3155ACS-212 | Vertiv Inc | Check for Price | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | PL3155AC-220 vs PL3155ACS-212 |
PL3155ACS-207 | Artesyn Embedded Technologies | Check for Price | CONNECTOR, TRIAXIAL CONNECTOR | PL3155AC-220 vs PL3155ACS-207 |
PL3155AC-212 | Vertiv Inc | Check for Price | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | PL3155AC-220 vs PL3155AC-212 |
PL3155AC-215 | Vertiv Inc | Check for Price | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | PL3155AC-220 vs PL3155AC-215 |
PL3155ACS-207 | Vertiv Inc | Check for Price | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | PL3155AC-220 vs PL3155ACS-207 |
PL3155ACS-216 | Vertiv Inc | Check for Price | Triaxial Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | PL3155AC-220 vs PL3155ACS-216 |