Part Details for PL135-27GI-R by Microchip Technology Inc
Overview of PL135-27GI-R by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PL135-27GI-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9563
|
Newark | 1:2 Fanout Xo 6 Udfn 1.3X2.0X0.6Mm T/R Rohs Compliant: Yes |Microchip PL135-27GI-R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 | Buy Now |
DISTI #
PL135-27GI-R-ND
|
DigiKey | IC CLK BUFFER 1:2 40MHZ 6DFN Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7600 | Buy Now |
DISTI #
PL135-27GI-R
|
Avnet Americas | 1:2 FANOUT XO - Tape and Reel (Alt: PL135-27GI-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7600 / $2.3100 | Buy Now |
DISTI #
998-PL135-27GI-R
|
Mouser Electronics | Clock Buffer 1:2 Fanout XO RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
DISTI #
PL135-27GI-R
|
Microchip Technology Inc | 1:2 Fanout XO, Projected EOL: 2044-01-12 RoHS: Compliant pbFree: Yes | 21000 |
|
$1.6800 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | 21000 Factory Stock |
|
$1.6000 / $4.3900 | Buy Now | |
|
Ameya Holding Limited | 21000 |
|
RFQ | ||
|
NAC | 1:2 Fanout XO - Package: 6 UDFN 1.3x2.0x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$1.8600 / $2.2900 | Buy Now |
|
Master Electronics | 21000 Factory Stock |
|
$1.6000 / $4.3900 | Buy Now |
Part Details for PL135-27GI-R
PL135-27GI-R CAD Models
PL135-27GI-R Part Data Attributes:
|
PL135-27GI-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL135-27GI-R
Microchip Technology Inc
OTHER CLOCK GENERATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT ALSO OPERATES AT 2.5V AND 3.3V NOM SUPPLY | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PL135-27GI-R
This table gives cross-reference parts and alternative options found for PL135-27GI-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL135-27GI-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P49EE515NDGI8 | Processor Specific Clock Generator, 120MHz, CMOS | Renesas Electronics Corporation | PL135-27GI-R vs 5P49EE515NDGI8 |
5P49EE515NDGI8 | Clock Generator, 120MHz, 3 X 3 MM, ROHS COMPLIANT, VFQFN-20 | Integrated Device Technology Inc | PL135-27GI-R vs 5P49EE515NDGI8 |
5P83904PGGK | 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP96/Tube | Renesas Electronics Corporation | PL135-27GI-R vs 5P83904PGGK |
NJU6363DC-D | Clock Generator, 5MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | PL135-27GI-R vs NJU6363DC-D |
5P49V5914ADDDNLGI8 | Clock Generator, 350MHz, CMOS, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-24 | Integrated Device Technology Inc | PL135-27GI-R vs 5P49V5914ADDDNLGI8 |
5P83908NDGK8 | VFQFPN-20, Reel | Integrated Device Technology Inc | PL135-27GI-R vs 5P83908NDGK8 |
NJU6363CC-D | Clock Generator, 10MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | PL135-27GI-R vs NJU6363CC-D |
NJU6363FC-D | Clock Generator, 1.25MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | PL135-27GI-R vs NJU6363FC-D |
5P83904PGGK8 | TSSOP-16, Reel | Integrated Device Technology Inc | PL135-27GI-R vs 5P83904PGGK8 |
NJU6363AC-D | Clock Generator, 40MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | PL135-27GI-R vs NJU6363AC-D |