Part Details for 5P49EE515NDGI8 by Integrated Device Technology Inc
Overview of 5P49EE515NDGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 5P49EE515NDGI8
5P49EE515NDGI8 CAD Models
5P49EE515NDGI8 Part Data Attributes
|
5P49EE515NDGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5P49EE515NDGI8
Integrated Device Technology Inc
Clock Generator, 120MHz, 3 X 3 MM, ROHS COMPLIANT, VFQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | VFQFPN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 120 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 5P49EE515NDGI8
This table gives cross-reference parts and alternative options found for 5P49EE515NDGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P49EE515NDGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P49EE515NDGI8 | Processor Specific Clock Generator, 120MHz, CMOS | Renesas Electronics Corporation | 5P49EE515NDGI8 vs 5P49EE515NDGI8 |
5P83904CMGK8 | 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, COL0/Reel | Renesas Electronics Corporation | 5P49EE515NDGI8 vs 5P83904CMGK8 |
5P49V6914A000NLGI8 | VFQFPN-24, Reel | Integrated Device Technology Inc | 5P49EE515NDGI8 vs 5P49V6914A000NLGI8 |
5P83904PGGK8 | 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP0/Reel | Renesas Electronics Corporation | 5P49EE515NDGI8 vs 5P83904PGGK8 |
NJU6363EC-D | Clock Generator, 2.5MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | 5P49EE515NDGI8 vs NJU6363EC-D |
PL135-27GC-R | OTHER CLOCK GENERATOR | Microchip Technology Inc | 5P49EE515NDGI8 vs PL135-27GC-R |
5P83904PGGK | 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP96/Tube | Renesas Electronics Corporation | 5P49EE515NDGI8 vs 5P83904PGGK |
5P83908NDGK8 | 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, VFQFPN0/Reel | Renesas Electronics Corporation | 5P49EE515NDGI8 vs 5P83908NDGK8 |
NJU6363FC-D | Clock Generator, 1.25MHz, CMOS, 0.7 X 0.75 MM, THIN, DIE-6 | New Japan Radio Co Ltd | 5P49EE515NDGI8 vs NJU6363FC-D |
5P83905PGGK | 1.8 V to 3.3 V 1:6 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP96/Tube | Renesas Electronics Corporation | 5P49EE515NDGI8 vs 5P83905PGGK |