Part Details for PKJ4711EPIP by Ericsson
Overview of PKJ4711EPIP by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKJ4711EPIP
PKJ4711EPIP CAD Models
PKJ4711EPIP Part Data Attributes:
|
PKJ4711EPIP
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKJ4711EPIP
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 2.300 X 2.400 INCH, 0.330 INCH HEIGHT, LOW PROFILE, HALF BRICK PACKAGE-9/8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9/8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 60V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKJ4711EPIP
This table gives cross-reference parts and alternative options found for PKJ4711EPIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKJ4711EPIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHK100W-Q48-S5N | DC-DC Regulated Power Supply Module | CUI Inc | PKJ4711EPIP vs VHK100W-Q48-S5N |
HBS100ZG-A1H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PKJ4711EPIP vs HBS100ZG-A1H |
ALQ20A48N-4 | IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8, Power Supply Module | Artesyn Embedded Technologies | PKJ4711EPIP vs ALQ20A48N-4 |
GH100S48W05TS | DC-DC Regulated Power Supply Module, | ACON Inc | PKJ4711EPIP vs GH100S48W05TS |
1AJ5-A | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-11 | NEXEYA | PKJ4711EPIP vs 1AJ5-A |
HBS100ZG-ANT93H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PKJ4711EPIP vs HBS100ZG-ANT93H |
AEQ20A48N-8 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER BRICK PACKAGE-8 | Vertiv Inc | PKJ4711EPIP vs AEQ20A48N-8 |
07QB-C0U050 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER BRICK PAKAGE-8 | Bel Fuse | PKJ4711EPIP vs 07QB-C0U050 |
EQW020A0A61-CZ | IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module | Lineage Power | PKJ4711EPIP vs EQW020A0A61-CZ |
HBS100ZG-ANT91V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PKJ4711EPIP vs HBS100ZG-ANT91V |