Part Details for AEQ20A48N-8 by Vertiv Inc
Overview of AEQ20A48N-8 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AEQ20A48N-8
AEQ20A48N-8 CAD Models
AEQ20A48N-8 Part Data Attributes
|
AEQ20A48N-8
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AEQ20A48N-8
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER BRICK PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.5 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for AEQ20A48N-8
This table gives cross-reference parts and alternative options found for AEQ20A48N-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEQ20A48N-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-MC30-EWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | AEQ20A48N-8 vs VI-MC30-EWH1-CC |
AEQ20A48N-4 | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER BRICK PACKAGE-8 | AEQ20A48N-8 vs AEQ20A48N-4 |
CHB100-48S05N | Cincon Electronics Corporation | $68.3997 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, METAL, HALF-BRICK PACKAGE-9 | AEQ20A48N-8 vs CHB100-48S05N |
BXA100-48S05-4 | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AEQ20A48N-8 vs BXA100-48S05-4 |
CHB100-48S05N-C | Cincon Electronics Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, METAL, HALF-BRICK PACKAGE-9 | AEQ20A48N-8 vs CHB100-48S05N-C |
HBS100ZG-AT3V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AEQ20A48N-8 vs HBS100ZG-AT3V |
V48SH05020NNFA | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 1/16 BRICK PACKAGE-8 | AEQ20A48N-8 vs V48SH05020NNFA |
VI-MCN0-CWH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | AEQ20A48N-8 vs VI-MCN0-CWH1 |
ERS4050N020K05 | NetPower Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8 | AEQ20A48N-8 vs ERS4050N020K05 |
HBS100ZG-A1H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AEQ20A48N-8 vs HBS100ZG-A1H |