PKB4113CPILT
vs
PKM4713PIPTLA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ERICSSON POWER MODULES AB
ERICSSON POWER MODULES AB
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
,
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
34 V
Input Voltage-Nom
53 V
48 V
JESD-30 Code
R-XDMA-P8
R-MDMA-P9
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
9
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
13.2 V
13.3 V
Output Voltage-Min
9.6 V
9.6 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
144 W
75 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Compare PKB4113CPILT with alternatives
Compare PKM4713PIPTLA with alternatives