Part Details for PKB4111CPIP by Ericsson
Overview of PKB4111CPIP by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKB4111CPIP
PKB4111CPIP CAD Models
PKB4111CPIP Part Data Attributes
|
PKB4111CPIP
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKB4111CPIP
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 140 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKB4111CPIP
This table gives cross-reference parts and alternative options found for PKB4111CPIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4111CPIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKB4111CPIHS | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4111CPIP vs PKB4111CPIHS |
PKB4111CPILT | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4111CPIP vs PKB4111CPILT |
PKB4111CPILP | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4111CPIP vs PKB4111CPILP |
PKB4111CPIM | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4111CPIP vs PKB4111CPIM |
PKB4111CSI | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4111CPIP vs PKB4111CSI |
PKB4111CPILB | DC-DC Regulated Power Supply Module, 1 Output, 140W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Ericsson | PKB4111CPIP vs PKB4111CPILB |