PKB4111CPIP vs PKB4111CPIHS feature comparison

PKB4111CPIP Ericsson

Buy Now Datasheet

PKB4111CPIHS Ericsson

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ERICSSON POWER MODULES AB ERICSSON POWER MODULES AB
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 53 V 53 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Total Power Output-Max 140 W 140 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare PKB4111CPIP with alternatives

Compare PKB4111CPIHS with alternatives