PIC4ER-680-KTQ
RCD Components Inc
Description: General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD,

Overview of PIC4ER-680-KTQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PIC4ER-680-KTQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC4ER-680-KTQ by RCD Components Inc

PIC4ER-680-KTQ
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.28 Ω
Inductance-Nom (L)
68 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
5.5 mm
Package Length
8.1 mm
Package Style
SMT
Packing Method
TR
Rated Current-Max
0.85 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. PIC4ER-680-KTQ
    RCD Components Inc
    General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD,
    VS

Alternate Parts for PIC4ER-680-KTQ

This table gives cross-reference parts and alternative options found for PIC4ER-680-KTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC4ER-680-KTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC4ER-680-KT General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, RCD Components Inc PIC4ER-680-KTQ vs PIC4ER-680-KT
PIC463-680-KTQ General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, RCD Components Inc PIC4ER-680-KTQ vs PIC463-680-KTQ
PIC463-680-KT General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, RCD Components Inc PIC4ER-680-KTQ vs PIC463-680-KT
PIC4-680-KTW General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT RCD Components Inc PIC4ER-680-KTQ vs PIC4-680-KTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC4ER-680-KTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC4ER-680-KTQ by RCD Components Inc

  • Please alert me when PIC4ER-680-KTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC4ER-680-KTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC4ER-680-KTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC4ER-680-KTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC4ER-680-KTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC4ER-680-KTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: