There are no models available for this part yet.
Overview of PIC4-680-KTW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPIC46L01DBRG4 | Texas Instruments | 6-Channel Serial/Parallel Low-Side Pre-FET Driver 28-SSOP | |
TPIC44L01DBR | Texas Instruments | 4-Channel Serial/Parallel Low-Side Pre-FET Driver 24-SSOP -40 to 125 | |
TPIC46L01DBR | Texas Instruments | 6-Channel Serial/Parallel Low-Side Pre-FET Driver 28-SSOP |
CAD Models for PIC4-680-KTW by RCD Components Inc
Part Data Attributes for PIC4-680-KTW by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.28 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.5 mm
|
Package Length
|
8.1 mm
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Rated Current-Max
|
0.85 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for PIC4-680-KTW
This table gives cross-reference parts and alternative options found for PIC4-680-KTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC4-680-KTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC463-680-KTQ | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, | RCD Components Inc | PIC4-680-KTW vs PIC463-680-KTQ |
PIC4ER-680-KTQ | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, | RCD Components Inc | PIC4-680-KTW vs PIC4ER-680-KTQ |
PIC4ER-680-KTW | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | RCD Components Inc | PIC4-680-KTW vs PIC4ER-680-KTW |
PIC4-680-KT | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, | RCD Components Inc | PIC4-680-KTW vs PIC4-680-KT |
PIC4-680-KTQ | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, | RCD Components Inc | PIC4-680-KTW vs PIC4-680-KTQ |
PIC463-680-KTW | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | RCD Components Inc | PIC4-680-KTW vs PIC463-680-KTW |
PIC4ER-680-KT | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, | RCD Components Inc | PIC4-680-KTW vs PIC4ER-680-KT |