-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RISC MICROCONTROLLER, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2396
|
Newark | 32 Bit Microcontroller, Audio And Graphics Interface, Pic32 Mx, 50 Mhz, 256 Kb, 64 Kb, 28, Sdip Rohs Compliant: Yes |Microchip PIC32MX170F256B-50I/SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$4.7200 / $5.6900 | Buy Now |
DISTI #
PIC32MX170F256B-50I/SP-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
284 In Stock |
|
$4.5400 / $5.4700 | Buy Now |
DISTI #
PIC32MX170F256B-50
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 256KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC32MX170F256B-50) RoHS: Compliant Min Qty: 135 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.5400 / $5.4700 | Buy Now |
DISTI #
579-32MX170F256B5ISP
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 50MHz, 10-bit ADC RoHS: Compliant | 196 |
|
$4.5400 / $5.4700 | Buy Now |
DISTI #
PIC32MX170F256B-50I/SP
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-06-12 RoHS: Compliant pbFree: Yes |
1335 Alternates Available |
|
$3.9900 / $5.4700 | Buy Now |
DISTI #
70452068
|
RS | 256KB Flash,64KB RAM,50MHz,10-bit ADC, UART, SPI/I2S, I2C, CTMU28 SPDIP .300in TUBE | Microchip Technology Inc. PIC32MX170F256B-50I/SP RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5600 / $8.9000 | RFQ |
|
Future Electronics | PIC32MX Series 256 kB Flash 64 kB RAM 50 MHz 32-Bit Microcontroller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 15 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$4.5800 / $5.0400 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SPDIP Tube RoHS: Compliant |
74 In Stock 1335 Factory Stock |
|
$4.0400 / $4.7700 | Buy Now |
DISTI #
51546315
|
Verical | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 1750 | Americas - 60 |
|
$5.4990 / $6.2010 | Buy Now |
DISTI #
77907876
|
Verical | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 33 |
|
$8.5120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX170F256B-50I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX170F256B-50I/SP
Microchip Technology Inc
IC RISC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 50 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX170F256B-50I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX170F256B-50I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX170F256BT-50I/SP | Microcontroller | Microchip Technology Inc | PIC32MX170F256B-50I/SP vs PIC32MX170F256BT-50I/SP |