There are no models available for this part yet.
Overview of PIC32MX170F256B-50I/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PIC32MX170F256B-50I/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31X7307
|
Newark | Mcu, 32Bit, Pic32, 50Mhz, Qfn-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:256Kb, No. Of Pins:28Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX170F256B-50I/ML Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 | Buy Now | |
DISTI #
PIC32MX170F256B-50I/ML-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
81 In Stock |
|
$4.3800 / $5.2600 | Buy Now | |
DISTI #
PIC32MX170F256B-50
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 259KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX170F256B-50) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.3800 / $5.2600 | Buy Now | |
DISTI #
579-32MX170F256B5IML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 50MHz, 10-bit ADC RoHS: Compliant | 266 |
|
$4.3800 / $5.2600 | Buy Now | |
DISTI #
PIC32MX170F256B-50I/ML
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-06-12 RoHS: Compliant pbFree: Yes |
362 Alternates Available |
|
$3.8100 / $5.2600 | Buy Now | |
DISTI #
70542987
|
RS | 256KB Flash, 64KB RAM, 50MHz, 10-bit ADC, UART, SPI/I2S, I2C, CTMU | Microchip Technology Inc. PIC32MX170F256B-50I/ML RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2600 / $8.5400 | RFQ | |
Future Electronics | IC 32 Bit Microcontroller, 256KB Flash, 64KB RAM, 50 MHz, In a 28 Pin QFN pkg RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$4.6300 / $4.8500 | Buy Now | ||
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin QFN EP Tube RoHS: Compliant | 305 Factory Stock |
|
$4.5700 / $6.6600 | Buy Now | ||
DISTI #
32MX170F256B-50IML
|
TME | IC: PIC microcontroller, 256kB, 2.3÷3.6VDC, SMD, QFN28, PIC32 Min Qty: 1 | 0 |
|
$4.6300 / $5.5200 | RFQ | |
Ameya Holding Limited | IC MCU 32BIT 256KB FLASH 28QFN | 118 |
|
RFQ |
CAD Models for PIC32MX170F256B-50I/ML by Microchip Technology Inc
Part Data Attributes for PIC32MX170F256B-50I/ML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
21
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
28
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
|
RAM (bytes)
|
65536
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
50 MHz
|
Supply Current-Max
|
37 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MX170F256B-50I/ML
This table gives cross-reference parts and alternative options found for PIC32MX170F256B-50I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX170F256B-50I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX170F256BT-50I/ML | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC32MX170F256B-50I/ML vs PIC32MX170F256BT-50I/ML |