Part Details for PIC24FJ256GA606T-I/MR by Microchip Technology Inc
Overview of PIC24FJ256GA606T-I/MR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ256GA606T-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1527
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-64, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ256GA606T-I/MR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4300 | Buy Now |
DISTI #
PIC24FJ256GA606T-I/MR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64QFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3000 | Buy Now |
DISTI #
PIC24FJ256GA606T-I
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 256KB Flash 3.3V 64-Pin QFN EP T/R - Tape and Reel (Alt: PIC24FJ256GA606T-I) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.3000 / $5.1900 | Buy Now |
DISTI #
579-24FJ256GA606TIMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 256K Flash, 32K RAM RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
DISTI #
PIC24FJ256GA606T-I/MR
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 256KB Flash, 32KB RAM, 64 pin, IC, OC, CTMU, CLC, Projected EOL: 2039-11-02 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$3.7700 / $5.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.5700 | Buy Now |
|
Onlinecomponents.com | 16-Bit Microcontrollers - 256KB Dual Partition Flash - Live Update Capable - 64-lead QFN - -40°C to +85°C - Tape&Reel RoHS: Compliant | 3300 Factory Stock |
|
$4.1800 / $12.2800 | Buy Now |
|
NAC | 16-bit, 16 MIPS, 256KB Flash, 32KB RAM, Dual Partition Flash - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$4.4500 / $5.3700 | Buy Now |
DISTI #
PIC24FJ256GA606T-I/MR
|
Avnet Silica | MCU 16-Bit PIC24 PIC RISC 256KB Flash 3.3V 64-Pin QFN EP T/R (Alt: PIC24FJ256GA606T-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC24FJ256GA606T-I/MR
|
EBV Elektronik | MCU 16-Bit PIC24 PIC RISC 256KB Flash 3.3V 64-Pin QFN EP T/R (Alt: PIC24FJ256GA606T-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC24FJ256GA606T-I/MR
PIC24FJ256GA606T-I/MR CAD Models
PIC24FJ256GA606T-I/MR Part Data Attributes
|
PIC24FJ256GA606T-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GA606T-I/MR
Microchip Technology Inc
IC MCU 16BIT 256KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-12-12 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO AVAILABLE WITH 16-CH 10-BIT | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ256GA606T-I/MR
This table gives cross-reference parts and alternative options found for PIC24FJ256GA606T-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GA606T-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ256GA606-E/MR | Microcontroller | Microchip Technology Inc | PIC24FJ256GA606T-I/MR vs PIC24FJ256GA606-E/MR |