Part Details for PIC24FJ256GA606-E/MR by Microchip Technology Inc
Overview of PIC24FJ256GA606-E/MR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ256GA606-E/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4686
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-64, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ256GA606-E/MR RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 | Buy Now |
DISTI #
150-PIC24FJ256GA606-E/MR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64QFN Min Qty: 160 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7200 | Buy Now |
DISTI #
PIC24FJ256GA606-E/
|
Avnet Americas | Microcontroller 16-Bit PIC24F RISC 256K-byte Flash 64-Pin QFN Tray - Rail/Tube (Alt: PIC24FJ256GA606-E/) RoHS: Not Compliant Min Qty: 160 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.7200 / $5.6900 | Buy Now |
DISTI #
579-24FJ256GA606E/MR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash, 32KB RAM, Dual Partition Flash RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
DISTI #
PIC24FJ256GA606-E/MR
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 256KB Flash, 32KB RAM, 64 pin, IC, OC, CTMU, CLC, Projected EOL: 2044-11-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1200 / $5.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 | 0 |
|
$5.0000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 53 I/O - 256KB (85.5K x 24) FLASH - 32K x 8 RAM - 2 to 3.6V - 64-QFN (9x9). RoHS: Compliant | 0 |
|
$4.9500 / $7.2200 | Buy Now |
DISTI #
24FJ256GA606-E/MR
|
TME | IC: PIC microcontroller, 256kB, 32MHz, SMD, QFN64, PIC24, 32kBSRAM Min Qty: 1 | 0 |
|
$4.9800 / $5.9400 | RFQ |
|
NAC | 16-bit, 16 MIPS, 256KB Flash, 32KB RAM, Dual Partition Flash - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$4.8800 / $5.8800 | Buy Now |
|
Master Electronics | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 53 I/O - 256KB (85.5K x 24) FLASH - 32K x 8 RAM - 2 to 3.6V - 64-QFN (9x9). RoHS: Compliant | 0 |
|
$4.9500 / $7.2200 | Buy Now |
Part Details for PIC24FJ256GA606-E/MR
PIC24FJ256GA606-E/MR CAD Models
PIC24FJ256GA606-E/MR Part Data Attributes
|
PIC24FJ256GA606-E/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GA606-E/MR
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-07-27 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO AVAILABLE WITH 16-CH 10-BIT | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ256GA606-E/MR
This table gives cross-reference parts and alternative options found for PIC24FJ256GA606-E/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GA606-E/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ256GA606T-I/MR | IC MCU 16BIT 256KB FLASH 64QFN | Microchip Technology Inc | PIC24FJ256GA606-E/MR vs PIC24FJ256GA606T-I/MR |