-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 16-BIT 128KB FLASH 28QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9401
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-28, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ128GA702-I/ML RoHS: Compliant Min Qty: 488 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
PIC24FJ128GA702-I/ML-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1113 In Stock |
|
$1.5000 / $1.8000 | Buy Now |
DISTI #
PIC24FJ128GA702-I/
|
Avnet Americas | QFN 16-bit, 16 MIPS, 128KB Flash, 16KB RAM - Rail/Tube (Alt: PIC24FJ128GA702-I/) RoHS: Not Compliant Min Qty: 427 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5000 / $1.8000 | Buy Now |
DISTI #
579-24FJ128GA702IML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 16KB RAM RoHS: Compliant | 1822 |
|
$1.4700 / $1.7200 | Buy Now |
DISTI #
PIC24FJ128GA702-I/ML
|
Microchip Technology Inc | 16-bit PIC24F, 16 MIPS, 128KB Flash, 16KB RAM, 28 pin, Projected EOL: 2044-10-26 RoHS: Compliant pbFree: Yes |
6388 Alternates Available |
|
$1.3000 / $1.8000 | Buy Now |
|
Future Electronics | PIC PIC 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 28-QFN (6x6) RoHS: Compliant pbFree: Yes Min Qty: 427 Package Multiple: 61 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.5100 / $1.6200 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 128KB Flash 3.3V 28-Pin QFN EP Tube RoHS: Compliant |
549 In Stock 6344 Factory Stock |
|
$1.5800 / $2.0900 | Buy Now |
DISTI #
24FJ128GA702-I/ML
|
TME | IC: PIC microcontroller, 128kB, I2C x2,I2S x3,SPI x3,UART x2 Min Qty: 1 | 0 |
|
$1.6000 / $1.9000 | RFQ |
|
NAC | 16-bit, 16 MIPS, 128KB Flash, 16KB RAM - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 5063 |
|
$1.5900 / $1.9500 | Buy Now |
DISTI #
PIC24FJ128GA702-I/ML
|
Avnet Silica | QFN 16-bit, 16 MIPS, 128KB Flash, 16KB RAM (Alt: PIC24FJ128GA702-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GA702-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA702-I/ML
Microchip Technology Inc
IC MCU 16-BIT 128KB FLASH 28QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GA702-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA702-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GA702-E/ML | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC24FJ128GA702-I/ML vs PIC24FJ128GA702-E/ML |