PIC24FJ128GA702-I/ML vs PIC24FJ128GA702-E/ML feature comparison

PIC24FJ128GA702-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC24FJ128GA702-E/ML Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-28 QFN-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family PIC24 PIC24
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N28 S-PQCC-N28
Length 6 mm 6 mm
Low Power Mode YES YES
Number of DMA Channels 6 6
Number of External Interrupts 5 5
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.24SQ,25 LCC28,.24SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
RAM (bytes) 16384 16384
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 1 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24FJ128GA702-I/ML with alternatives

Compare PIC24FJ128GA702-E/ML with alternatives