Microcontrollers and Processors
PIC18LF452-I/P
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40

Overview of PIC18LF452-I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18LF452-I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97K7569
Newark 8 Bit Microcontroller, Flash, Pic18Lf4Xxx, 40 Mhz, 32 Kb, 1.5 Kb, 40, Dip Rohs Compliant: Yes |Microchip PIC18LF452-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 65
  • 1 $9.0200
$9.0200 Buy Now
DISTI # 17M0992
Newark Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:1.5Kb, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of I/O S:34I/O S, Msl:- Rohs Compliant: Yes |Microchip PIC18LF452-I/P RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.9200
$9.9200 Buy Now
DISTI # PIC18LF452-I/P
Avnet Americas MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18LF452-I/P) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $8.5800
  • 25 $8.3400
  • 100 $8.1200
$8.1200 / $8.5800 Buy Now
DISTI # 579-PIC18LF452-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O RoHS: Compliant 55
  • 1 $8.6700
$8.6700 Buy Now
DISTI # PIC18LF452-I/P
Microchip Technology Inc MCU CMOS 40 LD LOW PWR, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1137

Alternates Available
  • 1 $8.5800
  • 25 $8.3400
  • 100 $8.1200
  • 1,000 $7.6400
  • 5,000 $7.3800
$7.3800 / $8.5800 Buy Now
DISTI # 70413750
RS Microchip PIC18LF452-I/P,8bit PIC Microcontroller,40MHz,32 kB Flash,40-Pin PDIP | Microchip Technology Inc. PIC18LF452-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 1 $10.4100
  • 5 $9.8900
  • 10 $9.3700
  • 20 $8.8500
$8.8500 / $10.4100 RFQ
Future Electronics PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 4 Weeks Container: Tube 0
Tube
  • 10 $8.4800
  • 20 $8.4200
  • 30 $8.3900
  • 50 $8.3500
  • 100 $8.2600
$8.2600 / $8.4800 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube RoHS: Compliant 1130 Factory Stock
  • 10 $9.9200
  • 30 $9.5000
  • 50 $9.2400
  • 100 $9.0000
  • 250 $8.6500
  • 500 $8.5200
  • 1,000 $8.3900
$8.3900 / $9.9200 Buy Now
Bristol Electronics   40
RFQ
Quest Components   32
  • 1 $8.7990
  • 4 $6.4526
  • 13 $5.8660
$5.8660 / $8.7990 Buy Now
DISTI # PIC18LF452-I/P
TME IC: PIC microcontroller, 40MHz, 2.5÷5.5VDC, THT, DIP40, PIC18, tube Min Qty: 1 0
  • 1 $11.4100
  • 5 $10.6800
  • 30 $10.3100
  • 100 $9.5000
$9.5000 / $11.4100 RFQ
NAC 32 KB Flash, 1536 RAM, 34 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube 900
  • 1 $10.2100
  • 100 $9.2500
  • 500 $8.6800
  • 1,000 $8.4600
$8.4600 / $10.2100 Buy Now
DISTI # PIC18LF452-I/P
Avnet Silica (Alt: PIC18LF452-I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18LF452-I/P
EBV Elektronik (Alt: PIC18LF452-I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC 32KB 2V5.5V PIC 40MHz 34 PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS 3
  • 1 $8.6914
  • 10 $8.3880
$8.3880 / $8.6914 Buy Now
Master Electronics MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube RoHS: Compliant 1130 Factory Stock
  • 10 $9.9200
  • 30 $9.5000
  • 50 $9.2400
  • 100 $9.0000
  • 250 $8.6500
  • 500 $8.5200
  • 1,000 $8.3900
$8.3900 / $9.9200 Buy Now

CAD Models for PIC18LF452-I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18LF452-I/P by Microchip Technology Inc

PIC18LF452-I/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, MO-011, DIP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e3
Length
52.26 mm
Low Power Mode
NO
Number of External Interrupts
3
Number of I/O Lines
34
Number of Serial I/Os
1
Number of Terminals
40
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
1536
ROM (words)
16384
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
4.83 mm
Speed
40 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18LF452-I/P
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
    VS

Alternate Parts for PIC18LF452-I/P

This table gives cross-reference parts and alternative options found for PIC18LF452-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF452-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F452-E/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC18LF452-I/P vs PIC18F452-E/P
PIC18F452-I/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC18LF452-I/P vs PIC18F452-I/P
Part Number Description Manufacturer Compare
PIC18F452-E/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC18LF452-I/P vs PIC18F452-E/P
PIC18LF452-I/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC18LF452-I/P vs PIC18LF452-I/L
PIC18F452-E/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC18LF452-I/P vs PIC18F452-E/L
PIC18F452-E/ML MCU CMOS 44LD 40MHZ 32K BYTE, -40C to +125C, 44-QFN, TUBE Microchip Technology Inc PIC18LF452-I/P vs PIC18F452-E/ML
PIC18F452T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18LF452-I/P vs PIC18F452T-I/PT
PIC18F452-I/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC18LF452-I/P vs PIC18F452-I/L
PIC18F452-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18LF452-I/P vs PIC18F452-I/PT
PIC18F452-I/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC18LF452-I/P vs PIC18F452-I/P
PIC18LF452-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18LF452-I/P vs PIC18LF452-I/PT
PIC18LF452-I/ML MCU CMOS 40LD LOW PWR, -40C to +85C, 44-QFN, TUBE Microchip Technology Inc PIC18LF452-I/P vs PIC18LF452-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF452-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF452-I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18LF452-I/P would you like to use for your alert(s)?
  • Please alert me when PIC18LF452-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18LF452-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF452-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18LF452-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF452-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF452-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: