Microcontrollers and Processors
PIC18F452-I/L
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44

Overview of PIC18F452-I/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F452-I/L by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34X2754
Newark 8 Bit Microcontroller, Flash, Pic18Fxx2, 40 Mhz, 32 Kb, 1.5 Kb, 44, Lcc Rohs Compliant: Yes |Microchip PIC18F452-I/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 223
  • 1 $9.7200
  • 10 $9.5700
  • 25 $9.5600
  • 54 $9.5500
$9.5500 / $9.7200 Buy Now
DISTI # 26AC2990
Newark Plcc 32 Kb Flash, 1536 Ram, 34 I/O Rohs Compliant: Yes |Microchip PIC18F452-I/L RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $9.3700
  • 54 $9.3600
$9.3600 / $9.3700 Buy Now
DISTI # PIC18F452-I/L-ND
DigiKey IC MCU 8BIT 32KB FLASH 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube 746
In Stock
  • 1 $9.3500
  • 25 $9.2000
  • 100 $9.1875
$9.1875 / $9.3500 Buy Now
DISTI # PIC18F452-I/L
Avnet Americas MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC18F452-I/L) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $9.3500
  • 25 $9.2000
  • 100 $9.0300
$9.0300 / $9.3500 Buy Now
DISTI # 579-PIC18F452-I/L
Mouser Electronics 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O RoHS: Compliant 765
  • 1 $9.3500
  • 27 $9.2000
  • 108 $9.1800
$9.1800 / $9.3500 Buy Now
DISTI # PIC18F452-I/L
Microchip Technology Inc MCU CMOS 44 LD 40MHZ 16K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1205

Alternates Available
  • 1 $9.3500
  • 25 $9.2000
  • 100 $9.0300
  • 1,000 $8.7000
  • 5,000 $8.3400
$8.3400 / $9.3500 Buy Now
DISTI # 70045695
RS Microchip 8bit PIC Microcontroller 40MHz 32 kB Flash 44-Pin PLCC | Microchip Technology Inc. PIC18F452-I/L RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk 0
  • 81 $0.0190
  • 162 $0.0180
  • 243 $0.0170
  • 324 $0.0160
$0.0160 / $0.0190 RFQ
Future Electronics PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube 668
Tube
  • 1 $9.2400
  • 4 $9.1200
  • 15 $9.0000
  • 30 $8.9400
  • 75 $8.8000
$8.8000 / $9.2400 Buy Now
Onlinecomponents.com MCU 8 Bit - Flash - PIC18 Family PIC18Fxx2 Series Microcontrollers - 40 MHz - 32 KB - 1.5 KB - 44 Pins. RoHS: Compliant 582 In Stock
  • 5 $9.6400
  • 27 $9.1200
  • 54 $9.0100
  • 108 $8.9200
  • 270 $8.8300
  • 513 $8.7500
  • 1,026 $8.6600
$8.6600 / $9.6400 Buy Now
DISTI # 76885729
Verical MCU 8-bit PIC RISC 32KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2307 Americas - 580
  • 10 $12.2025
  • 30 $11.3433
  • 55 $11.0147
  • 110 $10.8121
  • 270 $10.4547
$10.4547 / $12.2025 Buy Now
DISTI # 77908435
Verical MCU 8-bit PIC RISC 32KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Americas - 58
  • 5 $15.1200
  • 27 $14.5180
$14.5180 / $15.1200 Buy Now
DISTI # 79372356
Verical MCU 8-bit PIC RISC 32KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 Americas - 10
  • 1 $9.2880
  • 25 $9.0310
  • 100 $8.9730
$8.9730 / $9.2880 Buy Now
Bristol Electronics   54
RFQ
Quest Components MicroController, 8-Bit, 44 Pin, Plastic, PLCC 4
  • 1 $13.3000
  • 5 $9.9750
$9.9750 / $13.3000 Buy Now
DISTI # PIC18F452-I/L
TME IC: PIC microcontroller, 32kB, 40MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 58
  • 1 $12.5000
  • 5 $12.0000
  • 27 $11.2000
  • 108 $10.5000
$10.5000 / $12.5000 Buy Now
NAC 32 KB Flash, 1536 RAM, 34 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 54 Package Multiple: 27 Container: Tube 0
  • 1 $10.8100
  • 100 $9.8000
  • 500 $9.1900
  • 1,000 $8.9600
$8.9600 / $10.8100 Buy Now
DISTI # PIC18F452-I/L
Avnet Silica MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin PLCC Tube (Alt: PIC18F452-I/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F452-I/L
EBV Elektronik MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin PLCC Tube (Alt: PIC18F452-I/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8 Bit - Flash - PIC18 Family PIC18Fxx2 Series Microcontrollers - 40 MHz - 32 KB - 1.5 KB - 44 Pins. RoHS: Compliant 582 In Stock
  • 5 $9.6400
  • 27 $9.1200
  • 54 $9.0100
  • 108 $8.9200
  • 270 $8.8300
  • 513 $8.7500
  • 1,026 $8.6600
$8.6600 / $9.6400 Buy Now

CAD Models for PIC18F452-I/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F452-I/L by Microchip Technology Inc

PIC18F452-I/L
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
LPCC
Package Description
PLASTIC, MO-047, LCC-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT MIN 2V SUPPLY
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.59 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of External Interrupts
3
Number of I/O Lines
34
Number of Serial I/Os
1
Number of Terminals
44
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
1536
ROM (words)
16384
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
4.57 mm
Speed
40 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.59 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F452-I/L
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
    VS

Alternate Parts for PIC18F452-I/L

This table gives cross-reference parts and alternative options found for PIC18F452-I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F452-I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F452-E/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC18F452-I/L vs PIC18F452-E/L
Part Number Description Manufacturer Compare
PIC18F452-E/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC18F452-I/L vs PIC18F452-E/P
PIC18LF452-I/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC18F452-I/L vs PIC18LF452-I/L
PIC18F452-E/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC18F452-I/L vs PIC18F452-E/L
PIC18F452-E/ML MCU CMOS 44LD 40MHZ 32K BYTE, -40C to +125C, 44-QFN, TUBE Microchip Technology Inc PIC18F452-I/L vs PIC18F452-E/ML
PIC18F452T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F452-I/L vs PIC18F452T-I/PT
PIC18F452-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F452-I/L vs PIC18F452-I/PT
PIC18F452-I/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC18F452-I/L vs PIC18F452-I/P
PIC18LF452-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F452-I/L vs PIC18LF452-I/PT
PIC18LF452-I/ML MCU CMOS 40LD LOW PWR, -40C to +85C, 44-QFN, TUBE Microchip Technology Inc PIC18F452-I/L vs PIC18LF452-I/ML
PIC18LF452-I/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC18F452-I/L vs PIC18LF452-I/P

Related Parts for PIC18F452-I/L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F452-I/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F452-I/L by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F452-I/L would you like to use for your alert(s)?
  • Please alert me when PIC18F452-I/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F452-I/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F452-I/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F452-I/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F452-I/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F452-I/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: