Microcontrollers and Processors
PIC18LF2423T-I/SO
Microchip Technology Inc
Description: IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC

Overview of PIC18LF2423T-I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for PIC18LF2423T-I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC18LF2423T-I/SO
Avnet Americas MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R - Tape and Reel (Alt: PIC18LF2423T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel 0
RFQ
DISTI # 70572720
RS 16KB, Flash, 768bytes-RAM, 25I/O, 8-bit Family, nanoWatt | Microchip Technology Inc. PIC18LF2423T-I/SO RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk 0
  • 1,600 $7.5000
  • 8,000 $7.1200
  • 16,000 $6.7500
  • 32,000 $6.3700
$6.3700 / $7.5000 RFQ
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PIC18LF2423T-I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18LF2423T-I/SO by Microchip Technology Inc

PIC18LF2423T-I/SO
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of I/O Lines
25
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
RAM (bytes)
768
ROM (words)
16384
ROM Programmability
FLASH
Speed
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18LF2423T-I/SO
    Microchip Technology Inc
    IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC
    VS

Alternate Parts for PIC18LF2423T-I/SO

This table gives cross-reference parts and alternative options found for PIC18LF2423T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF2423T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18LF2423-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18LF2423-I/SO
PIC18F2423-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, SOIC-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18F2423-I/SO
PIC18F2423T-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18F2423T-I/SO
PIC18F2423-E/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, SOIC-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18F2423-E/SO
Part Number Description Manufacturer Compare
PIC18F2423T-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18F2423T-I/SO
PIC18F2423-I/SP 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18F2423-I/SP
PIC18F2423-E/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, SOIC-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18F2423-E/SO
PIC18LF2423-I/ML 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18LF2423-I/ML
PIC18F2423-I/P 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18F2423-I/P
PIC18LF2423-I/SP 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18LF2423-I/SP
PIC18F2423T-I/ML 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18F2423T-I/ML
PIC18F2423-E/ML 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, QFN-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18F2423-E/ML
PIC18LF2423-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18LF2423-I/SO
PIC18F2423-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, SOIC-28 Microchip Technology Inc PIC18LF2423T-I/SO vs PIC18F2423-I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF2423T-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF2423T-I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18LF2423T-I/SO would you like to use for your alert(s)?
  • Please alert me when PIC18LF2423T-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18LF2423T-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF2423T-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18LF2423T-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF2423T-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF2423T-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: