PIC18LF2423T-I/SO
vs
PIC18LF2423-I/SO
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
SOIC
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
PIC18
|
PIC18
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of I/O Lines |
25
|
25
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP28,.4
|
SOP28,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
250
|
250
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
768
|
768
|
ROM (words) |
16384
|
8192
|
ROM Programmability |
FLASH
|
FLASH
|
Speed |
40 MHz
|
40 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.2 V
|
4.2 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Package Description |
|
0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Factory Lead Time |
|
5 Weeks
|
Additional Feature |
|
ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ
|
Boundary Scan |
|
NO
|
DAC Channels |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Length |
|
17.9 mm
|
Low Power Mode |
|
NO
|
Number of External Interrupts |
|
3
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
4
|
On Chip Program ROM Width |
|
16
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
2.65 mm
|
Supply Current-Max |
|
250 mA
|
Width |
|
7.5 mm
|
|
|
|
Compare PIC18LF2423T-I/SO with alternatives
Compare PIC18LF2423-I/SO with alternatives