-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8543
|
Newark | Mcu, 16Bit, 64Mhz, Vqfn-Ep-28 Rohs Compliant: Yes |Microchip PIC18F27Q84-I/5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 478 |
|
$1.8700 / $2.2500 | Buy Now |
DISTI #
150-PIC18F27Q84-I/5N-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 28VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1261 In Stock |
|
$1.8000 / $2.1600 | Buy Now |
DISTI #
PIC18F27Q84-I/5N
|
Avnet Americas | MCU 8-Bit PIC18 RISC 128KByte Flash 1.8V to 5.5V 28-Pin VQFN Tube - Bulk (Alt: PIC18F27Q84-I/5N) RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7794 | Buy Now |
DISTI #
579-PIC18F27Q84-I/5N
|
Mouser Electronics | 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, RoHS: Compliant | 2926 |
|
$1.7200 / $1.9500 | Buy Now |
DISTI #
PIC18F27Q84-I/5N
|
Microchip Technology Inc | CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI,, Projected EOL: 2044-10-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4100 / $1.9500 | Buy Now |
|
Future Electronics | IC MCU 8BIT 128KB FLASH 13KB RAM RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.7700 / $1.9300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 64MHz - 25 I/O - 128KB (64K x 16) FLASH - 1K x 8 EEPROM - 8K x 8 RAM - 1.8 to 5.5V - 28-VQFN (6x6). RoHS: Compliant | 305 Factory Stock |
|
$1.6400 / $1.9700 | Buy Now |
DISTI #
77911412
|
Verical | MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 244 |
|
$2.6460 | Buy Now |
DISTI #
PIC18F27Q84-I/5N
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷5.5VDC, SMD, VQFN28, PIC18 Min Qty: 1 | 244 |
|
$1.9200 / $2.2800 | Buy Now |
|
NAC | CAN, 128KB Flash, 13KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS,Comms, IDLE/DOZE/PMD, JTAG, 28 VQFN 6x6x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 | 244 |
|
$1.9100 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F27Q84-I/5N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F27Q84-I/5N
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 12800 | |
RAM (words) | 12800 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F27Q84-I/5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F27Q84-I/5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F27Q84T-I/5N | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F27Q84-I/5N vs PIC18F27Q84T-I/5N |