PIC18F26Q84-E/SP
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28

Overview of PIC18F26Q84-E/SP by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC18F26Q84-E/SP by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67AH4502
Newark Can-Fd, 64Kb Flash, 8Kb Ram, 12B Adc3, Utmr, Dac, Comp, Pwm, Ccp, cwg, Hlt, Wwdt 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC18F26Q84-E/SP RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.2400
$2.2400 Buy Now
DISTI # 150-PIC18F26Q84-E/SP-ND
DigiKey IC MCU 8BIT 64KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 385
In Stock
  • 1 $2.6900
  • 25 $2.4700
  • 100 $2.2400
$2.2400 / $2.6900 Buy Now
DISTI # PIC18F26Q84-E/SP
Avnet Americas Microcontroller 8-Bit PIC RISC 16KByte Flash 8KByte SRAM 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F26Q84-E/SP) RoHS: Not Compliant Min Qty: 270 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.6900
  • 25 $2.4700
  • 100 $2.2400
$2.2400 / $2.6900 Buy Now
DISTI # 579-PIC18F26Q84-E/SP
Mouser Electronics 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT RoHS: Compliant 558
  • 1 $2.6900
  • 10 $2.4700
  • 30 $2.2400
  • 105 $2.2300
  • 255 $2.2000
  • 510 $2.1500
  • 1,005 $2.1400
$2.1400 / $2.6900 Buy Now
DISTI # PIC18F26Q84-E/SP
Microchip Technology Inc CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT, Projected EOL: 2049-02-17 RoHS: Compliant pbFree: Yes 105

Alternates Available
  • 1 $2.6900
  • 25 $2.4700
  • 100 $2.2400
  • 1,000 $2.0600
  • 5,000 $1.9500
$1.9500 / $2.6900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 15 0
  • 270 $2.3800
$2.3800 Buy Now
Onlinecomponents.com Microcontroller - PIC 18F - 8-Bit - 64MHz - 25 I/O - 64KB (64K x 8) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 28-SPDIP. RoHS: Compliant 390 In Stock
105 Factory Stock
  • 15 $3.5800
  • 30 $3.5200
  • 60 $3.4700
  • 75 $3.4200
  • 150 $2.5600
  • 225 $2.3900
  • 300 $2.3500
$2.3500 / $3.5800 Buy Now
DISTI # 56789032
Verical Low-Power, High-Performance Microcontroller with XLP Technology RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2113 Americas - 390
  • 15 $4.6540
  • 30 $4.5760
  • 60 $4.5110
  • 75 $4.4460
  • 150 $3.3280
$3.3280 / $4.6540 Buy Now
DISTI # PIC18F26Q84-E/SP
TME IC: PIC microcontroller, 64MHz, CAN FD,I2C,SPI x2,UART x5, THT Min Qty: 1 0
  • 1 $2.8300
  • 5 $2.6400
  • 30 $2.5500
  • 105 $2.3700
$2.3700 / $2.8300 RFQ
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 15 90
  • 1 $2.9200
  • 100 $2.6400
  • 500 $2.4400
  • 1,000 $2.3700
$2.3700 / $2.9200 Buy Now
Master Electronics Microcontroller - PIC 18F - 8-Bit - 64MHz - 25 I/O - 64KB (64K x 8) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 28-SPDIP. RoHS: Compliant 390 In Stock
105 Factory Stock
  • 15 $3.5800
  • 30 $3.5200
  • 60 $3.4700
  • 75 $3.4200
  • 150 $2.5600
  • 225 $2.3900
  • 300 $2.3500
$2.3500 / $3.5800 Buy Now

CAD Models for PIC18F26Q84-E/SP by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F26Q84-E/SP by Microchip Technology Inc

PIC18F26Q84-E/SP
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIP-28
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
YES
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.671 mm
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
3
Number of I/O Lines
25
Number of Serial I/Os
6
Number of Terminals
28
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
RAM (bytes)
8192
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
5.08 mm
Speed
64 MHz
Supply Current-Max
13.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F26Q84-E/SP
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28
    VS

Alternate Parts for PIC18F26Q84-E/SP

This table gives cross-reference parts and alternative options found for PIC18F26Q84-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26Q84-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F27Q83T-I/SS RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F26Q84-E/SP vs PIC18F27Q83T-I/SS
PIC18F27Q84-I/SP RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28 Microchip Technology Inc PIC18F26Q84-E/SP vs PIC18F27Q84-I/SP
PIC18F26Q83T-I/SO RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F26Q84-E/SP vs PIC18F26Q83T-I/SO
PIC18F26Q83-E/5N RISC Microcontroller Microchip Technology Inc PIC18F26Q84-E/SP vs PIC18F26Q83-E/5N
PIC18F27Q84-I/SS RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F26Q84-E/SP vs PIC18F27Q84-I/SS
PIC18F26Q84-I/SP RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28 Microchip Technology Inc PIC18F26Q84-E/SP vs PIC18F26Q84-I/SP
PIC18F26Q83-I/SO RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F26Q84-E/SP vs PIC18F26Q83-I/SO
PIC18F27Q83-I/SO RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F26Q84-E/SP vs PIC18F27Q83-I/SO
PIC18F27Q83-I/SS RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F26Q84-E/SP vs PIC18F27Q83-I/SS
PIC18F27Q84T-I/5N RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28 Microchip Technology Inc PIC18F26Q84-E/SP vs PIC18F27Q84T-I/5N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F26Q84-E/SP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F26Q84-E/SP by Microchip Technology Inc

  • Please alert me when PIC18F26Q84-E/SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F26Q84-E/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F26Q84-E/SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F26Q84-E/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F26Q84-E/SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F26Q84-E/SP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: