Microcontrollers and Processors
PIC18F24K20-I/ML
Microchip Technology Inc
Description: 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28

Overview of PIC18F24K20-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F24K20-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 88K5966
Newark Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Qfn-28, Product Range:Pic18 Family Pic18F K2X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC18F24K20-I/ML Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 122 $2.1800
$2.1800 Buy Now
DISTI # PIC18F24K20-I/ML-ND
DigiKey IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 687
In Stock
  • 1 $2.5300
  • 25 $2.3100
  • 100 $2.1000
$2.1000 / $2.5300 Buy Now
DISTI # PIC18F24K20-I/ML
Avnet Americas MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F24K20-I/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.5300
  • 25 $2.3100
  • 100 $2.1000
$2.1000 / $2.5300 Buy Now
DISTI # 579-PIC18F24K20-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B RoHS: Compliant 3243
  • 1 $2.5300
  • 25 $2.3100
  • 100 $2.1000
  • 244 $2.0900
$2.0900 / $2.5300 Buy Now
DISTI # PIC18F24K20-I/ML
Microchip Technology Inc 28 PIN, 16 KB ENH FLASH, 768 RAM, 25 I/O, Projected EOL: 2034-02-15 RoHS: Compliant pbFree: Yes 2782

Alternates Available
  • 1 $2.5300
  • 25 $2.3100
  • 100 $2.1000
  • 1,000 $1.9300
  • 5,000 $1.8300
$1.8300 / $2.5300 Buy Now
DISTI # 70413953
RS PIC18F24K20-I/ML,8bit PIC Microcontroller,64MHz,16kb,256 B Flash,28-Pin QFN | Microchip Technology Inc. PIC18F24K20-I/ML RoHS: Not Compliant Min Qty: 366 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 366 $4.1100
  • 1,830 $3.9000
  • 3,660 $3.6900
  • 7,320 $3.4900
$3.4900 / $4.1100 RFQ
Future Electronics PIC18F Series 16 kB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 1 Lead time: 4 Weeks Container: Tube 19
Tube
  • 61 $2.2600
  • 183 $2.2000
  • 305 $2.1700
  • 1,220 $2.1100
  • 1,830 $2.0600
$2.0600 / $2.2600 Buy Now
Onlinecomponents.com MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube RoHS: Compliant 2745 Factory Stock
  • 61 $2.3000
  • 122 $2.2400
  • 305 $2.1400
  • 549 $2.0900
  • 1,037 $2.0100
  • 2,501 $1.9800
  • 5,002 $1.9500
  • 7,503 $1.9200
$1.9200 / $2.3000 Buy Now
DISTI # PIC18F24K20-I/ML
TME IC: PIC microcontroller, 64MHz, 1.8÷3.6VDC, SMD, QFN28, PIC18, tube Min Qty: 1 0
  • 1 $2.6600
  • 5 $2.4800
  • 25 $2.4000
  • 100 $2.2300
$2.2300 / $2.6600 RFQ
Ameya Holding Limited PIC18F Series 16 kB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - QFN-28 37
RFQ
NAC 16KB, Flash, 768bytes-RAM, 25I/O, 8-bit Family,nanowatt XLP - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube 2196
  • 1 $2.7200
  • 100 $2.4600
  • 500 $2.2700
  • 1,000 $2.2100
$2.2100 / $2.7200 Buy Now
DISTI # PIC18F24K20-I/ML
Avnet Silica MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube (Alt: PIC18F24K20-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F24K20-I/ML
EBV Elektronik MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube (Alt: PIC18F24K20-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube RoHS: Compliant 2745 Factory Stock
  • 61 $2.3000
  • 122 $2.2400
  • 305 $2.1400
  • 549 $2.0900
  • 1,037 $2.0100
  • 2,501 $1.9800
  • 5,002 $1.9500
  • 7,503 $1.9200
$1.9200 / $2.3000 Buy Now

CAD Models for PIC18F24K20-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F24K20-I/ML by Microchip Technology Inc

PIC18F24K20-I/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
25
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
768
ROM (words)
16384
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
64 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F24K20-I/ML
    Microchip Technology Inc
    8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
    VS

Alternate Parts for PIC18F24K20-I/ML

This table gives cross-reference parts and alternative options found for PIC18F24K20-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K20-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F24K20T-I/MLV01 Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20T-I/MLV01
PIC18F24K20-E/ML 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20-E/ML
PIC18F24K20T-E/MLVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20T-E/MLVAO
PIC18F24K20T-E/ML 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20T-E/ML
PIC18F24K20T-I/ML 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20T-I/ML
Part Number Description Manufacturer Compare
PIC18F24K20-I/P 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20-I/P
PIC18F24K20T-I/ML 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20T-I/ML
PIC18F24K20T-E/ML 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20T-E/ML
PIC18F24K20T-I/MV 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20T-I/MV
PIC18F24K20T-I/SS 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20T-I/SS
PIC18F24K20-I/SO 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDSO28, 7.50 MM WIDTH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20-I/SO
PIC18F24K20T-I/SSVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20T-I/SSVAO
PIC18F24K20T-I/MLV01 Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20T-I/MLV01
PIC18F24K20-E/ML 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20-E/ML
PIC18F24K20T-E/MLVAO Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 Microchip Technology Inc PIC18F24K20-I/ML vs PIC18F24K20T-E/MLVAO

Related Parts for PIC18F24K20-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F24K20-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F24K20-I/ML by Microchip Technology Inc

  • Please alert me when PIC18F24K20-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F24K20-I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F24K20-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F24K20-I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F24K20-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F24K20-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: