Part Details for PIC18F24J10T-I/ML by Microchip Technology Inc
Overview of PIC18F24J10T-I/ML by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F24J10T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5019
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC18F24J10T-I/ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3900 | Buy Now |
DISTI #
PIC18F24J10T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1988 In Stock |
|
$2.4625 / $2.8100 | Buy Now |
DISTI #
PIC18F24J10T-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC18F24J10T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3200 / $2.8100 | Buy Now |
DISTI #
579-PIC18F24J10T-IML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 KB 1024 RAM RoHS: Compliant | 1505 |
|
$2.4700 / $2.8100 | Buy Now |
DISTI #
VBF:5286_06483610
|
Arrow Electronics | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks Date Code: 2328 | Americas - 9600 |
|
$2.5270 | Buy Now |
DISTI #
V72:2272_06483610
|
Arrow Electronics | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2121 Container: Cut Strips | Americas - 1598 |
|
$2.5520 / $2.8100 | Buy Now |
DISTI #
PIC18F24J10T-I/ML
|
Microchip Technology Inc | 28 PIN, 16KB FLASH, 1KB RAM, 21 I/O, Projected EOL: 2034-01-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0400 / $2.8100 | Buy Now |
DISTI #
70452712
|
RS | 16 KB Flash, 1024 RAM28 QFN 6x6x0.9mm T/R | Microchip Technology Inc. PIC18F24J10T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.0200 | RFQ |
|
Future Electronics | PIC PIC® 18J Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 28-QFN RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18J - 8-Bit - 40MHz - 21 I/O - 16KB (8K x 16) FLASH - 1K x 8 RAM - A/D 10x10b - 2.7 to 3.6V - 28-QFN (6x6) - T&R. RoHS: Compliant |
1600 In Stock 4800 Factory Stock |
|
$2.3200 / $2.7700 | Buy Now |
Part Details for PIC18F24J10T-I/ML
PIC18F24J10T-I/ML CAD Models
PIC18F24J10T-I/ML Part Data Attributes:
|
PIC18F24J10T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24J10T-I/ML
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,CMOS,LLCC,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F24J10T-I/ML
This table gives cross-reference parts and alternative options found for PIC18F24J10T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24J10T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F24J10-I/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F24J10T-I/ML vs PIC18F24J10-I/ML |
PIC18F24J10-E/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F24J10T-I/ML vs PIC18F24J10-E/ML |