-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F24J10-I/SO-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1397 In Stock |
|
$2.2625 / $2.5600 | Buy Now |
DISTI #
PIC18F24J10-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F24J10-I/SO) RoHS: Compliant Min Qty: 297 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.1300 / $2.5600 | Buy Now |
DISTI #
579-PIC18F24J10-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 KB 1024 RAM RoHS: Compliant | 2907 |
|
$2.2600 / $2.5600 | Buy Now |
DISTI #
PIC18F24J10-I/SO
|
Microchip Technology Inc | 28 PIN, 16KB FLASH, 1KB RAM, 21 I/O, Projected EOL: 2034-01-23 RoHS: Compliant pbFree: Yes |
280 Alternates Available |
|
$1.8700 / $2.5600 | Buy Now |
DISTI #
70413800
|
RS | Micro, PIC,16K Fl, SOIC28,PIC18F24J10-I/SO | Microchip Technology Inc. PIC18F24J10-I/SO RoHS: Not Compliant Min Qty: 297 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 / $4.6200 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 1 kB RAM 40 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 27 Container: Tube | 0Tube |
|
$2.2600 / $2.4700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18J - 8-Bit - 40MHz - 21 I/O - 16KB (8K x 16) FLASH - 1K x 8 RAM - A/D 10x10b - 2.7 to 3.6V - 28-SOIC. RoHS: Compliant | 0 |
|
$2.1600 / $2.7500 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, FLASH, 40MHZ, CMOS, PDSO28 | 14 |
|
$2.1038 / $4.2075 | Buy Now |
DISTI #
PIC18F24J10-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F24J10-I/SO) RoHS: Compliant Min Qty: 297 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.1300 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F24J10-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24J10-I/SO
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F24J10-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24J10-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F24J10-I/SS | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MO-150, SSOP-28 | Microchip Technology Inc | PIC18F24J10-I/SO vs PIC18F24J10-I/SS |
PIC18F24J10-I/P | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18F24J10-I/SO vs PIC18F24J10-I/P |
PIC18F24J10-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F24J10-I/SO vs PIC18F24J10-I/PT |
PIC18F24J10-E/SP | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | PIC18F24J10-I/SO vs PIC18F24J10-E/SP |
PIC18F24J10T-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F24J10-I/SO vs PIC18F24J10T-I/PT |
PIC18F24J10T-I/ML | IC,MICROCONTROLLER,8-BIT,CMOS,LLCC,28PIN,PLASTIC | Microchip Technology Inc | PIC18F24J10-I/SO vs PIC18F24J10T-I/ML |
PIC18F24J10T-E/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F24J10-I/SO vs PIC18F24J10T-E/PT |
PIC18F24J10-E/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18F24J10-I/SO vs PIC18F24J10-E/PT |
PIC18F24J10-I/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F24J10-I/SO vs PIC18F24J10-I/ML |
PIC18F24J10-E/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F24J10-I/SO vs PIC18F24J10-E/ML |