Part Details for PIC18F2458T-I/SP by Microchip Technology Inc
Overview of PIC18F2458T-I/SP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC18F2458T-I/SP
PIC18F2458T-I/SP CAD Models
PIC18F2458T-I/SP Part Data Attributes:
|
PIC18F2458T-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2458T-I/SP
Microchip Technology Inc
FLASH, 48 MHz, MICROCONTROLLER, PDIP28, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2458T-I/SP
This table gives cross-reference parts and alternative options found for PIC18F2458T-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2458T-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2458-I/SPREL | 28 PIN, 160K PIC WITH FULL SPEED USB & 32KB ENH FLASH, & 12 BIT ADC OPTION, -40C to +85C, 28-SPDIP, TUBE | Microchip Technology Inc | PIC18F2458T-I/SP vs PIC18F2458-I/SPREL |
PIC18F2458T-E/SP | FLASH, 48 MHz, MICROCONTROLLER, PDIP28, DIP-28 | Microchip Technology Inc | PIC18F2458T-I/SP vs PIC18F2458T-E/SP |
PIC18F2458-E/SP | FLASH, 48 MHz, MICROCONTROLLER, PDIP28, DIP-28 | Microchip Technology Inc | PIC18F2458T-I/SP vs PIC18F2458-E/SP |
PIC18F2458--E/SP | FLASH, 48 MHz, MICROCONTROLLER, PDIP28, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC18F2458T-I/SP vs PIC18F2458--E/SP |