Part Details for PIC17C752-16I/L by Microchip Technology Inc
Overview of PIC17C752-16I/L by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC17C752-16I/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5959
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ldcc,68Pin, plastic Rohs Compliant: Yes |Microchip PIC17C752-16I/L Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2400 / $15.6200 | Buy Now |
DISTI #
PIC17C752-16I/L-ND
|
DigiKey | IC MCU 8BIT 16KB OTP 68PLCC Min Qty: 57 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.3600 | Buy Now |
DISTI #
PIC17C752-16I/L
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 68-Pin PLCC Tube - Bulk (Alt: PIC17C752-16I/L) RoHS: Compliant Min Qty: 57 Package Multiple: 19 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8200 / $14.9400 | Buy Now |
DISTI #
579-PIC17C752-16I/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O RoHS: Compliant | 0 |
|
$13.8200 / $14.3600 | Order Now |
DISTI #
PIC17C752-16I/L
|
Microchip Technology Inc | MCU CMOS 68 LD 16MHZ 8K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.1900 / $14.9400 | Buy Now |
|
Future Electronics | PIC17 Series 16 kB Flash 678 B RAM 16 MHz 8-Bit Microcontroller - PLCC-68 RoHS: Compliant pbFree: Yes Min Qty: 76 Package Multiple: 19 Container: Tube | 0Tube |
|
$14.0800 / $14.3100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray RoHS: Compliant | 0 |
|
$14.6000 / $20.3300 | Buy Now |
DISTI #
PIC17C752-16I/L
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 68-Pin PLCC Tube - Bulk (Alt: PIC17C752-16I/L) RoHS: Compliant Min Qty: 57 Package Multiple: 19 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8200 / $14.9400 | Buy Now |
|
NAC | 16 KB OTP, 678 RAM, 50 I/O - Package: 68 PLCC 24.2x24.2x4.4mm TUBE RoHS: Compliant Min Qty: 38 Package Multiple: 19 Container: Tube | 0 |
|
$13.0500 / $15.2900 | Buy Now |
DISTI #
PIC17C752-16I/L
|
Avnet Silica | MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 68-Pin PLCC Tube (Alt: PIC17C752-16I/L) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |