Microcontrollers and Processors
PIC16LF1937-I/PT
Microchip Technology Inc
Description: 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44

Overview of PIC16LF1937-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for PIC16LF1937-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 45P4802
Newark Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Tqfp-44, Product Range:Pic16 Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:512Byte, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC16LF1937-I/PT RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5100
  • 500 $2.5000
$2.5000 / $2.5100 Buy Now
DISTI # 52R2236
Newark 8 Bit Microcontroller, Flash, Pic16Lf19Xx, 32 Mhz, 14 Kb, 512 Byte, 44, Tqfp Rohs Compliant: Yes |Microchip PIC16LF1937-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.8300
  • 10 $2.7200
  • 25 $2.6100
  • 50 $2.5000
  • 100 $2.3800
$2.3800 / $2.8300 Buy Now
DISTI # PIC16LF1937-I/PT-ND
DigiKey IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 153
In Stock
  • 1 $2.7600
  • 25 $2.5200
  • 100 $2.2900
$2.2900 / $2.7600 Buy Now
DISTI # PIC16LF1937-I/PT
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC16LF1937-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $2.7600
  • 25 $2.5200
  • 100 $2.2900
$2.2900 / $2.7600 Buy Now
DISTI # 579-PIC16LF1937-I/PT
Mouser Electronics 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V RoHS: Compliant 438
  • 1 $2.7600
  • 25 $2.5200
  • 100 $2.2900
$2.2900 / $2.7600 Buy Now
DISTI # PIC16LF1937-I/PT
Microchip Technology Inc 44-pin, 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-3.6V,Low Power, Projected EOL: 2034-06-22 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.7600
  • 25 $2.5200
  • 100 $2.2900
  • 1,000 $2.1000
  • 5,000 $2.0000
$2.0000 / $2.7600 Buy Now
DISTI # 70414121
RS MCU 8K Flash 512B RAM LCD Driver TQFP44 | Microchip Technology Inc. PIC16LF1937-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 320 $4.4600
  • 1,600 $4.2400
  • 3,200 $4.0200
  • 6,400 $3.7900
$3.7900 / $4.4600 RFQ
Future Electronics PIC16 Series 14 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 160 Lead time: 6 Weeks Container: Tray 0
Tray
  • 1 $2.7300
  • 20 $2.6200
  • 40 $2.5700
  • 125 $2.4800
  • 250 $2.3800
$2.3800 / $2.7300 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Alternative Product Available
  • 10 $2.6600
  • 50 $2.5000
  • 160 $2.3300
  • 320 $2.3000
  • 640 $2.1800
  • 1,120 $2.1500
  • 2,560 $2.1200
  • 5,120 $2.0800
$2.0800 / $2.6600 Buy Now
Bristol Electronics   29
RFQ
Bristol Electronics   20
RFQ
Quest Components   23
  • 1 $4.8000
  • 7 $3.5200
  • 22 $3.2000
$3.2000 / $4.8000 Buy Now
Quest Components   16
  • 1 $6.0000
  • 3 $5.0000
  • 6 $4.4000
$4.4000 / $6.0000 Buy Now
NAC 14KB Flash, 512B RAM, 256B EEPROM, LCD, nanoWatt XLP - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray 0
  • 1 $3.0000
  • 100 $2.7100
  • 500 $2.5000
  • 1,000 $2.4400
$2.4400 / $3.0000 Buy Now
DISTI # PIC16LF1937-I/PT
Avnet Silica MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 44-Pin TQFP Tray (Alt: PIC16LF1937-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16LF1937-I/PT
EBV Elektronik MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 44-Pin TQFP Tray (Alt: PIC16LF1937-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 14KB 1.8V3.6V PIC 32MHz FLASH 36 TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS 50
  • 1 $2.5693
  • 10 $2.2223
  • 30 $2.0055
  • 100 $1.7825
  • 500 $1.6820
  • 1,000 $1.6381
$1.6381 / $2.5693 Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 44-Pin TQFP Tray RoHS: Compliant Alternative Product Available
  • 10 $2.6600
  • 50 $2.5000
  • 160 $2.3300
  • 320 $2.3000
  • 640 $2.1800
  • 1,120 $2.1500
  • 2,560 $2.1200
  • 5,120 $2.0800
$2.0800 / $2.6600 Buy Now

CAD Models for PIC16LF1937-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF1937-I/PT by Microchip Technology Inc

PIC16LF1937-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
1
Number of I/O Lines
36
Number of Terminals
44
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.39SQ,31
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
8 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF1937-I/PT
    Microchip Technology Inc
    8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
    VS

Alternate Parts for PIC16LF1937-I/PT

This table gives cross-reference parts and alternative options found for PIC16LF1937-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1937-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF1937-E/PT 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC16LF1937-I/PT vs PIC16LF1937-E/PT
Part Number Description Manufacturer Compare
PIC16LF1937-I/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC16LF1937-I/PT vs PIC16LF1937-I/ML
PIC16LF1937T-I/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 Microchip Technology Inc PIC16LF1937-I/PT vs PIC16LF1937T-I/MV
PIC16LF1937-E/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 Microchip Technology Inc PIC16LF1937-I/PT vs PIC16LF1937-E/MV
PIC16LF1937T-I/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC16LF1937-I/PT vs PIC16LF1937T-I/ML
PIC16LF1937-E/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC16LF1937-I/PT vs PIC16LF1937-E/ML
PIC16LF1937T-I/PT 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC16LF1937-I/PT vs PIC16LF1937T-I/PT
PIC16LF1937-E/PT 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC16LF1937-I/PT vs PIC16LF1937-E/PT
PIC16LF1937-I/P 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, LEAD FREE, DIP-40 Microchip Technology Inc PIC16LF1937-I/PT vs PIC16LF1937-I/P
PIC16LF1937-E/P 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 Microchip Technology Inc PIC16LF1937-I/PT vs PIC16LF1937-E/P

Related Parts for PIC16LF1937-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1937-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1937-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF1937-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC16LF1937-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF1937-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1937-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF1937-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1937-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1937-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: