Microcontrollers and Processors
PIC16LF1937-I/P
Microchip Technology Inc
Description: 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, LEAD FREE, DIP-40

Overview of PIC16LF1937-I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for PIC16LF1937-I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 45P4801
Newark Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Dip-40, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC16LF1937-I/P RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7100
$2.7100 Buy Now
DISTI # PIC16LF1937-I/P-ND
DigiKey IC MCU 8BIT 14KB FLASH 40DIP Min Qty: 250 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 250 $2.6100
$2.6100 Buy Now
DISTI # PIC16LF1937-I/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF1937-I/P) RoHS: Compliant Min Qty: 230 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.1400
  • 25 $2.8800
  • 100 $2.6100
$2.6100 / $3.1400 Buy Now
DISTI # 579-PIC16LF1937-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 RoHS: Compliant 104
  • 1 $3.1400
  • 30 $2.8800
  • 100 $2.6100
$2.6100 / $3.1400 Buy Now
DISTI # PIC16LF1937-I/P
Microchip Technology Inc 40-pin, 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-3.6V, LOW POWER, Projected EOL: 2034-06-22 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.1400
  • 25 $2.8800
  • 100 $2.6100
  • 1,000 $2.4200
  • 5,000 $2.2900
$2.2900 / $3.1400 Buy Now
DISTI # 70414119
RS MCU 8K Flash 512B RAM LCD Driver PDIP40 | Microchip Technology Inc. PIC16LF1937-I/P RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 250 $3.1400
  • 1,250 $2.9800
  • 2,500 $2.8300
  • 5,000 $2.6700
$2.6700 / $3.1400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 10 0
  • 230 $2.7800
$2.7800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 63 $3.9700
  • 125 $3.0000
  • 188 $2.7900
  • 250 $2.7400
$2.7400 / $3.9700 Buy Now
NAC 14KB Flash, 512B RAM, 256B EEPROM, LCD, nanoWatt XLP - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 120 Package Multiple: 10 Container: Tube 0
  • 1 $3.2600
  • 100 $2.9600
  • 500 $2.7700
  • 1,000 $2.7100
$2.7100 / $3.2600 Buy Now
DISTI # PIC16LF1937-I/P
Avnet Silica MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 40-Pin PDIP Tube (Alt: PIC16LF1937-I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 63 $3.9700
  • 125 $3.0000
  • 188 $2.7900
  • 250 $2.7400
$2.7400 / $3.9700 Buy Now

CAD Models for PIC16LF1937-I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF1937-I/P by Microchip Technology Inc

PIC16LF1937-I/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, LEAD FREE, DIP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e3
Length
51.753 mm
Number of I/O Lines
35
Number of Terminals
40
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
6.35 mm
Speed
32 MHz
Supply Current-Max
8 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF1937-I/P
    Microchip Technology Inc
    8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, LEAD FREE, DIP-40
    VS

Alternate Parts for PIC16LF1937-I/P

This table gives cross-reference parts and alternative options found for PIC16LF1937-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1937-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF1937-I/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC16LF1937-I/P vs PIC16LF1937-I/ML
PIC16LF1937T-I/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 Microchip Technology Inc PIC16LF1937-I/P vs PIC16LF1937T-I/MV
PIC16LF1937-E/MV 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 Microchip Technology Inc PIC16LF1937-I/P vs PIC16LF1937-E/MV
PIC16LF1937T-I/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC16LF1937-I/P vs PIC16LF1937T-I/ML
PIC16LF1937-E/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC16LF1937-I/P vs PIC16LF1937-E/ML
PIC16LF1937T-I/PT 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC16LF1937-I/P vs PIC16LF1937T-I/PT
PIC16LF1937-E/PT 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC16LF1937-I/P vs PIC16LF1937-E/PT
PIC16LF1937-E/P 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 Microchip Technology Inc PIC16LF1937-I/P vs PIC16LF1937-E/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1937-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1937-I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF1937-I/P would you like to use for your alert(s)?
  • Please alert me when PIC16LF1937-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF1937-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1937-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF1937-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1937-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1937-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: