Part Details for PIC16LF18326-I/SL by Microchip Technology Inc
Overview of PIC16LF18326-I/SL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF18326-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9199
|
Newark | 28Kb, 2Kb Ram, 256B Eeprom, 10B Adc, Comparator, 5B Dac, 10B Pwm, Ccp, Clc, Nco, Cwg, Pps, Eusart, Spi/I2C 14 Soic .150In Tube Rohs Compliant: Yes |Microchip PIC16LF18326-I/SL Min Qty: 627 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
PIC16LF18326-I/SL-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
PIC16LF18326-I/SL
|
Avnet Americas | 28KB 2KB RAM 256B EEPROM 10B ADC COMPARATOR 5B DAC 10B PWM CCP CLC NCO CWG PPS EUSART SPI/I2C - Rail/Tube (Alt: PIC16LF18326-I/SL) RoHS: Compliant Min Qty: 570 Package Multiple: 57 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
579-PIC16LF18326ISL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC PPS, EUSART, SPI/I2C RoHS: Compliant | 0 |
|
$1.0800 / $1.3000 | Order Now |
DISTI #
PIC16LF18326-I/SL
|
Microchip Technology Inc | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO,, Projected EOL: 2044-05-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9400 / $1.3000 | Buy Now |
|
Future Electronics | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO RoHS: Compliant pbFree: Yes Min Qty: 684 Package Multiple: 57 Container: Tube | 0Tube |
|
$1.0800 / $1.1900 | Buy Now |
|
Onlinecomponents.com | 8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 12 I/O's - 1.8 to 3.6V - 14-lead SOIC - -40°C to +85°C | 0 |
|
$1.1400 / $1.6600 | Buy Now |
DISTI #
PIC16LF18326-I/SL
|
TME | IC: PIC microcontroller, 28kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.2400 / $1.4100 | RFQ |
|
NAC | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI/I2C - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 285 Package Multiple: 57 Container: Tube | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
PIC16LF18326-I/SL
|
Avnet Silica | 28KB 2KB RAM 256B EEPROM 10B ADC COMPARATOR 5B DAC 10B PWM CCP CLC NCO CWG PPS EUSART SPI/I2C (Alt: PIC16LF18326-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF18326-I/SL
PIC16LF18326-I/SL CAD Models
PIC16LF18326-I/SL Part Data Attributes:
|
PIC16LF18326-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18326-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18326-I/SL
This table gives cross-reference parts and alternative options found for PIC16LF18326-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18326-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18326T-E/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16LF18326-I/SL vs PIC16F18326T-E/SLVAO |
PIC16LF18326-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18326-I/SL vs PIC16LF18326-E/SL |
PIC16LF18326T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18326-I/SL vs PIC16LF18326T-E/SL |
PIC16F18326-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18326-I/SL vs PIC16F18326-E/SL |
PIC16F18326-E/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16LF18326-I/SL vs PIC16F18326-E/SLVAO |
PIC16F18326-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18326-I/SL vs PIC16F18326-I/SL |
PIC16F18326T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18326-I/SL vs PIC16F18326T-I/SL |
PIC16F18326T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18326-I/SL vs PIC16F18326T-E/SL |
PIC16LF18326T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18326-I/SL vs PIC16LF18326T-I/SL |