-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1274
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:28Kb, Ram Memory Size:2Kb, No. Of Pins:14Pins, Mcu Case Style:Nsoic, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip PIC16F18326-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1564 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
PIC16F18326-I/SL-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2611 In Stock |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
PIC16F18326-I/SL
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18326-I/SL) RoHS: Compliant Min Qty: 570 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
579-PIC16F18326-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C RoHS: Compliant | 1069 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
PIC16F18326-I/SL
|
Microchip Technology Inc | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO,, Projected EOL: 2044-04-29 RoHS: Compliant pbFree: Yes |
2549 Alternates Available |
|
$0.9400 / $1.3000 | Buy Now |
|
Future Electronics | PIC16F18326 Series 8-Bit 32MHz 28KB FLASH Microcontroller IC SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 684 Package Multiple: 57 Container: Tube | 0Tube |
|
$1.1500 / $1.2400 | Buy Now |
|
Onlinecomponents.com | 8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 12 I/O's - 2.3 to 5.5V - 14-lead SOIC - -40°C to +85°C |
1254 In Stock 2508 Factory Stock |
|
$1.0200 / $1.1300 | Buy Now |
DISTI #
PIC16F18326-I/SL
|
TME | IC: PIC microcontroller, 26kB, 32MHz, 2.3÷5.5VDC, SMD, SO14, PIC16 Min Qty: 1 | 0 |
|
$1.2300 / $1.4700 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 26kB, SRAM: 2kB, EEPROM: 256B, SMD | 1371 |
|
RFQ | |
|
NAC | 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI/I2C - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube | 1995 |
|
$1.1500 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18326-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18326-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18326-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18326-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18326T-E/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18326-I/SL vs PIC16F18326T-E/SLVAO |
PIC16LF18326-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18326-I/SL vs PIC16LF18326-E/SL |
PIC16LF18326T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18326-I/SL vs PIC16LF18326T-E/SL |
PIC16F18326-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18326-I/SL vs PIC16F18326-E/SL |
PIC16F18326-E/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18326-I/SL vs PIC16F18326-E/SLVAO |
PIC16LF18326-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18326-I/SL vs PIC16LF18326-I/SL |
PIC16F18326T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18326-I/SL vs PIC16F18326T-I/SL |
PIC16F18326T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18326-I/SL vs PIC16F18326T-E/SL |
PIC16LF18326T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18326-I/SL vs PIC16LF18326T-I/SL |