Part Details for PIC16LF1703-I/SL by Microchip Technology Inc
Overview of PIC16LF1703-I/SL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1703-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6364
|
Newark | 3.5Kb Flash, 256B Ram, 10B Adc, Opamp, Ccp, Zcd, Pps, I2C/Spi 14 Soic .150In Tube Rohs Compliant: Yes |Microchip PIC16LF1703-I/SL RoHS: Compliant Min Qty: 741 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9460 | Buy Now |
DISTI #
PIC16LF1703-I/SL-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
858 In Stock |
|
$0.9100 / $1.1000 | Buy Now |
DISTI #
PIC16LF1703-I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 14-Pin SOIC Tube/Tray - Rail/Tube (Alt: PIC16LF1703-I/SL) RoHS: Compliant Min Qty: 684 Package Multiple: 57 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9100 / $1.1000 | Buy Now |
DISTI #
579-PIC16LF1703-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2K Word Flash 256B RAM, 10-bit ADC RoHS: Compliant | 291 |
|
$0.9100 / $1.1000 | Buy Now |
DISTI #
PIC16LF1703-I/SL
|
Microchip Technology Inc | 2K Word Flash, 256B RAM, 10-bit ADC, 2 OPAmp, CCP, I2C/SPI, Zero Cross Detect, Projected EOL: 2039-02-04 RoHS: Compliant pbFree: Yes |
3847 Alternates Available |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
70431500
|
RS | 14 SOIC .150in TUBE3.5KB Flash, 256B RAM, 10b ADC, OPAmp, CCP, ZCD, PPS, I2C/SPI | Microchip Technology Inc. PIC16LF1703-I/SL RoHS: Not Compliant Min Qty: 741 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 684 Package Multiple: 57 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant | 3819 Factory Stock |
|
$0.9600 / $1.3940 | Buy Now |
DISTI #
PIC16LF1703-I/SL
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, ICSP,PPS, 1.8÷3.6VDC, SMD Min Qty: 1 | 0 |
|
$0.9900 / $1.1800 | RFQ |
|
NAC | 3.5KB Flash, 256B RAM, 10b ADC, OPAmp, CCP, ZCD, PPS, I2C/SPI - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube | 3078 |
|
$0.9700 / $1.2000 | Buy Now |
Part Details for PIC16LF1703-I/SL
PIC16LF1703-I/SL CAD Models
PIC16LF1703-I/SL Part Data Attributes
|
PIC16LF1703-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1703-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 16MHZ AT 1.8V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1703-I/SL
This table gives cross-reference parts and alternative options found for PIC16LF1703-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1703-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1703-E/ML | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1703-I/SL vs PIC16LF1703-E/ML |
PIC16LF1703-E/P | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1703-I/SL vs PIC16LF1703-E/P |
PIC16LF1703T-I/SL | Microchip Technology Inc | $1.1980 | RISC MICROCONTROLLER | PIC16LF1703-I/SL vs PIC16LF1703T-I/SL |
PIC16LF1703-I/P | Microchip Technology Inc | $1.1685 | RISC MICROCONTROLLER | PIC16LF1703-I/SL vs PIC16LF1703-I/P |
PIC16LF1703T-I/ML | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1703-I/SL vs PIC16LF1703T-I/ML |
PIC16LF1703-I/ML | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1703-I/SL vs PIC16LF1703-I/ML |
PIC16LF1703T-E/ML | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16LF1703-I/SL vs PIC16LF1703T-E/ML |