-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5183
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-40, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16F747-I/P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 | Buy Now |
DISTI #
PIC16F747-I/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
21450 In Stock |
|
$6.4500 | Buy Now |
DISTI #
PIC16F747-I/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F747-I/P) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.7333 / $5.7900 | Buy Now |
DISTI #
579-PIC16F747-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 368 RAM 36 I/O RoHS: Compliant | 145 |
|
$6.4500 | Buy Now |
DISTI #
V36:1790_06471473
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1742 | Americas - 2 |
|
$6.4250 | Buy Now |
DISTI #
PIC16F747-I/P
|
Microchip Technology Inc | MCU CMOS 40LD 20MHZ 4K FLASH, Projected EOL: 2034-11-24 RoHS: Compliant pbFree: Yes |
3 Alternates Available |
|
$5.2200 / $5.7900 | Buy Now |
DISTI #
70046248
|
RS | MCU, 8-Bit, 4KW Flash, 368 RAM, 36 I/O, PDIP-40 | Microchip Technology Inc. PIC16F747-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 56 |
|
$5.0700 | Buy Now |
|
Future Electronics | PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 10 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$6.4400 / $6.6200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 36 I/O - 7KB (4K x 14) FLASH Program Memory - 368 x 8 RAM - 4 to 5.5V - 40-PDIP. RoHS: Compliant | 0 |
|
$6.2400 / $7.3700 | Buy Now |
DISTI #
26759745
|
Verical | MCU 8-bit PIC RISC 7KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 2 |
|
$6.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F747-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F747-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.83 mm | |
Speed | 20 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F747-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F747-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F747-E/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC16F747-I/P vs PIC16F747-E/P |