There are no models available for this part yet.
Overview of PIC16F747-I/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F747-I/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61H5182
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-44, Product Range:Pic16 Family Pic16F7X7 Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC16F747-I/ML RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 | Buy Now | |
DISTI #
PIC16F747-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
11 In Stock |
|
$5.5300 | Buy Now | |
DISTI #
PIC16F747-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F747-I/ML) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.5000 / $5.5300 | Buy Now | |
DISTI #
579-PIC16F747-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 368 RAM 36 I/O RoHS: Compliant | 0 |
|
$5.3400 | Order Now | |
DISTI #
PIC16F747-I/ML
|
Microchip Technology Inc | MCU CMOS 44LD 20MHZ 4K FLASH, Projected EOL: 2034-11-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.0000 / $5.5300 | Buy Now | |
DISTI #
70573797
|
RS | 7 KB Flash, 368 RAM, 36 I/O | Microchip Technology Inc. PIC16F747-I/ML RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0200 / $10.6100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 | 0 |
|
$6.1900 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 36 I/O - 7KB (4K x 14) FLASH - 368 x 8 RAM - 4 to 5.5V - 44-QFN (8x8). RoHS: Compliant | 0 |
|
$5.6700 / $8.2600 | Buy Now | ||
Quest Components | 15 |
|
$8.9960 / $13.4940 | Buy Now | |||
DISTI #
PIC16F747-I/ML
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$5.6000 / $6.6200 | RFQ |
CAD Models for PIC16F747-I/ML by Microchip Technology Inc
Part Data Attributes for PIC16F747-I/ML by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
8 X 8 MM, PLASTIC, MO-220, QFN-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N44
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
36
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
44
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.31SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
368
|
ROM (words)
|
7168
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
4.2 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F747-I/ML
This table gives cross-reference parts and alternative options found for PIC16F747-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F747-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F747T-I/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F747-I/ML vs PIC16F747T-I/PT |
PIC16F747-I/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16F747-I/ML vs PIC16F747-I/PT |