Part Details for PIC16F722A-I/ML by Microchip Technology Inc
Overview of PIC16F722A-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F722A-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8422
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-28, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16F722A-I/ML Min Qty: 488 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
PIC16F722A-I/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
410 In Stock |
|
$1.3100 / $1.6000 | Buy Now |
DISTI #
PIC16F722A-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 28-Pin QFN EP - Rail/Tube (Alt: PIC16F722A-I/ML) RoHS: Compliant Min Qty: 488 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3100 / $1.6000 | Buy Now |
DISTI #
579-PIC16F722AIML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flsh 1.8V-5.5V 16 MHz int Osc RoHS: Compliant | 488 |
|
$1.3100 / $1.5400 | Buy Now |
DISTI #
PIC16F722A-I/ML
|
Microchip Technology Inc | 28 pin, 3.5KB Flash Low Power, 1.8-5.5V, 16MHz Int Osc., Projected EOL: 2034-06-10 RoHS: Compliant pbFree: Yes |
1268 Alternates Available |
|
$1.1800 / $1.6000 | Buy Now |
DISTI #
70047839
|
RS | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Internal OSC, QFN-28 6X6mm TUBE | Microchip Technology Inc. PIC16F722A-I/ML RoHS: Not Compliant Min Qty: 488 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
|
Future Electronics | PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 45Tube |
|
$1.2900 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 1.8 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 1220 Factory Stock |
|
$1.4100 / $2.0600 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-28 | 1268 |
|
RFQ | |
|
NAC | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 976 |
|
$1.4000 / $1.7200 | Buy Now |
Part Details for PIC16F722A-I/ML
PIC16F722A-I/ML CAD Models
PIC16F722A-I/ML Part Data Attributes:
|
PIC16F722A-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F722A-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM,ROHS COMPLIANT, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM,ROHS COMPLIANT, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F722A-I/ML
This table gives cross-reference parts and alternative options found for PIC16F722A-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F722A-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F722AT-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM,ROHS COMPLIANT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F722A-I/ML vs PIC16F722AT-I/ML |