-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8419
|
Newark | 3.5 Kb Flash, 1.8V-5.5V, 16 Mhz Int. Osc 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC16F722A-E/SO Min Qty: 513 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
PIC16F722A-E/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SOIC Min Qty: 513 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3100 | Buy Now |
DISTI #
PIC16F722A-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 28-Pin SOIC W - Rail/Tube (Alt: PIC16F722A-E/SO) RoHS: Compliant Min Qty: 459 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3100 / $1.6000 | Buy Now |
DISTI #
579-PIC16F722AESO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flsh 1.8V-5.5V 16 MHz int Osc RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
PIC16F722A-E/SO
|
Microchip Technology Inc | 28 pin, 3.5KB Flash Low Power, 1.8-5.5V, 16MHz Int Osc., Projected EOL: 2034-06-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1600 / $1.6000 | Buy Now |
DISTI #
70047836
|
RS | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Internal OSC, SOIC-8 .300IN TUBE | Microchip Technology Inc. PIC16F722A-E/SO RoHS: Not Compliant Min Qty: 513 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 1.8 to 5.5V - 28-SOIC. RoHS: Compliant | 0 |
|
$1.4000 / $2.0300 | Buy Now |
|
NAC | 3.5 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 243 Package Multiple: 27 Container: Tube | 0 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
PIC16F722A-E/SO
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 28-Pin SOIC W (Alt: PIC16F722A-E/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F722A-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F722A-E/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F722A-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F722A-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F722AT-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F722A-E/SO vs PIC16F722AT-E/SO |
PIC16F722A-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F722A-E/SO vs PIC16F722A-I/SO |