Part Details for PIC16F570T-I/S0 by Microchip Technology Inc
Overview of PIC16F570T-I/S0 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC16F570T-I/S0
PIC16F570T-I/S0 CAD Models
PIC16F570T-I/S0 Part Data Attributes:
|
PIC16F570T-I/S0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F570T-I/S0
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-01-19 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Number of I/O Lines | 25 | |
On Chip Program ROM Width | 8 | |
PWM Channels | NO | |
ROM (words) | 3072 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F570T-I/S0
This table gives cross-reference parts and alternative options found for PIC16F570T-I/S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F570T-I/S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F570-E/S0 | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570T-I/S0 vs PIC16F570-E/S0 |
PIC16F570T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570T-I/S0 vs PIC16F570T-I/SO |
PIC16F570-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570T-I/S0 vs PIC16F570-I/SO |
PIC16F570T-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570T-I/S0 vs PIC16F570T-E/SO |
PIC16F570T-E/S0 | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F570T-I/S0 vs PIC16F570T-E/S0 |