PIC16F570T-I/S0
vs
PIC16F570T-E/ML
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2016-01-19
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-609 Code |
e3
|
|
Length |
17.9 mm
|
6 mm
|
Number of I/O Lines |
25
|
25
|
On Chip Program ROM Width |
8
|
8
|
PWM Channels |
NO
|
NO
|
ROM (words) |
3072
|
3072
|
ROM Programmability |
FLASH
|
FLASH
|
Speed |
20 MHz
|
20 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
|
Width |
7.5 mm
|
6 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
CPU Family |
|
PIC16
|
JESD-30 Code |
|
S-PQCC-N28
|
Number of Terminals |
|
28
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCN
|
Package Equivalence Code |
|
LCC28,.24SQ,25
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
132
|
Supply Current-Max |
|
2.5 mA
|
Surface Mount |
|
YES
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
QUAD
|
|
|
|
Compare PIC16F570T-I/S0 with alternatives
Compare PIC16F570T-E/ML with alternatives