-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6678
|
Newark | 8 Bit Microcontroller, Flash, Pic16F17Xx, 32 Mhz, 28 Kb, 2 Kb, 28, Ssop Rohs Compliant: Yes |Microchip PIC16F1788-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$2.2300 / $2.6800 | Buy Now |
DISTI #
PIC16F1788-I/SS-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2850 In Stock |
|
$2.1400 / $2.5800 | Buy Now |
DISTI #
PIC16F1788-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1788-I/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.1400 / $2.5800 | Buy Now |
DISTI #
579-PIC16F1788-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM RoHS: Compliant | 2639 |
|
$2.1400 / $2.5800 | Buy Now |
DISTI #
V99:2348_06462720
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2327 | Americas - 276 |
|
$1.8800 / $2.1220 | Buy Now |
DISTI #
PIC16F1788-I/SS
|
Microchip Technology Inc | 28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp,, Projected EOL: 2039-04-04 RoHS: Compliant pbFree: Yes |
30 Alternates Available |
|
$1.8700 / $2.5800 | Buy Now |
DISTI #
70323020
|
RS | 28KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC, 5-bit & 8-bit DAC, PSMC, OPAmp | Microchip Technology Inc. PIC16F1788-I/SS RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5800 | RFQ |
|
Future Electronics | PIC16F Series 28 kB Flash 2 kB RAM 32 MHz 8-Bit Microcontroller- SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 376 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.1700 / $2.3200 | Buy Now |
DISTI #
69267107
|
Verical | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2322 | Americas - 2605 |
|
$2.3750 | Buy Now |
DISTI #
69710168
|
Verical | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2327 | Americas - 1081 |
|
$2.5610 / $2.8990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1788-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1788-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V AT 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | NO | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1788-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1788-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1788T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-I/SS vs PIC16LF1788T-I/SS |
PIC16F1788T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-I/SS vs PIC16F1788T-I/SS |
PIC16LF1788-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-I/SS vs PIC16LF1788-E/SS |
PIC16LF1788-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-I/SS vs PIC16LF1788-I/SS |