Part Details for PIC16F1788T-I/ML by Microchip Technology Inc
Overview of PIC16F1788T-I/ML by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1788T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7119
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F178X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Ram Memory Size:2Kbrohs Compliant: Yes |Microchip PIC16F1788T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 | Buy Now |
DISTI #
PIC16F1788T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6103 In Stock |
|
$2.2900 / $2.7600 | Buy Now |
DISTI #
PIC16F1788T-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F1788T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2900 / $2.7600 | Buy Now |
DISTI #
579-PIC16F1788T-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM RoHS: Compliant | 1205 |
|
$2.2900 / $2.7600 | Buy Now |
DISTI #
E54:1762_06931509
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks Date Code: 2237 | Europe - 1600 |
|
$2.3050 | Buy Now |
DISTI #
PIC16F1788T-I/ML
|
Microchip Technology Inc | 28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp,, Projected EOL: 2039-04-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0000 / $2.7600 | Buy Now |
DISTI #
70483910
|
RS | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin QFN EP T/R | Microchip Technology Inc. PIC16F1788T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $4.4600 | RFQ |
|
Future Electronics | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-QFN RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 28-QFN (6x6) - T&R. RoHS: Compliant | Alternative Product Available |
|
$2.1700 / $5.9500 | Buy Now |
DISTI #
66300053
|
Verical | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Date Code: 2237 | Americas - 1600 |
|
$2.3050 | Buy Now |
Part Details for PIC16F1788T-I/ML
PIC16F1788T-I/ML CAD Models
PIC16F1788T-I/ML Part Data Attributes
|
PIC16F1788T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1788T-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V AT 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | NO | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1788T-I/ML
This table gives cross-reference parts and alternative options found for PIC16F1788T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1788T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1788-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788T-I/ML vs PIC16LF1788-E/ML |
PIC16F1788-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788T-I/ML vs PIC16F1788-E/ML |
PIC16F1788T-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1788T-I/ML vs PIC16F1788T-E/MLVAO |
PIC16LF1788-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788T-I/ML vs PIC16LF1788-I/ML |
PIC16F1788T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788T-I/ML vs PIC16F1788T-E/ML |