Part Details for PIC16F1619-I/SSVAO by Microchip Technology Inc
Overview of PIC16F1619-I/SSVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PIC16F1619-I/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1619-I/SSVAO
|
Microchip Technology Inc | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, Projected EOL: 2044-08-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1000 / $1.5300 | Buy Now |
Part Details for PIC16F1619-I/SSVAO
PIC16F1619-I/SSVAO CAD Models
PIC16F1619-I/SSVAO Part Data Attributes
|
PIC16F1619-I/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1619-I/SSVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERTAES WITH 2.3V @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1619-I/SSVAO
This table gives cross-reference parts and alternative options found for PIC16F1619-I/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1619-I/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1619T-E/SS | PIC16F1619T-E/SS | Microchip Technology Inc | PIC16F1619-I/SSVAO vs PIC16F1619T-E/SS |
PIC16F1619T-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1619-I/SSVAO vs PIC16F1619T-E/SSVAO |
PIC16F1619-E/SS | PIC16F1619-E/SS | Microchip Technology Inc | PIC16F1619-I/SSVAO vs PIC16F1619-E/SS |
PIC16LF1619-E/SS | PIC16LF1619-E/SS | Microchip Technology Inc | PIC16F1619-I/SSVAO vs PIC16LF1619-E/SS |
PIC16LF1619T-I/SS | PIC16LF1619T-I/SS | Microchip Technology Inc | PIC16F1619-I/SSVAO vs PIC16LF1619T-I/SS |
PIC16F1619T-I/SS | PIC16F1619T-I/SS | Microchip Technology Inc | PIC16F1619-I/SSVAO vs PIC16F1619T-I/SS |
PIC16F1619T-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F1619-I/SSVAO vs PIC16F1619T-I/SSVAO |
PIC16F1619-I/SS | PIC16F1619-I/SS | Microchip Technology Inc | PIC16F1619-I/SSVAO vs PIC16F1619-I/SS |