PIC16F1619-I/SSVAO
vs
PIC16LF1619T-I/SS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SSOP-20
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
|
Additional Feature |
ALSO OPERTAES WITH 2.3V @ 16MHZ
|
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
32 MHz
|
|
DAC Channels |
YES
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
7.2 mm
|
|
Number of I/O Lines |
18
|
|
Number of Terminals |
20
|
20
|
On Chip Program ROM Width |
8
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
ROM (words) |
14336
|
8192
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100; TS 16949
|
|
Seated Height-Max |
2 mm
|
|
Speed |
32 MHz
|
32 MHz
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.5 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
CPU Family |
|
PIC
|
Package Equivalence Code |
|
SSOP20,.3
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
1024
|
Supply Current-Max |
|
6 mA
|
|
|
|
Compare PIC16F1619-I/SSVAO with alternatives
Compare PIC16LF1619T-I/SS with alternatives