Microcontrollers and Processors
PIC16F15376-I/ML
Microchip Technology Inc
Description: IC MCU 8-BIT 28KB FLASH 44QFN

Overview of PIC16F15376-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F15376-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23AC8252
Newark Mcu, 8Bit, 32Mhz, Qfn-Ep-44, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Ram Memory Size:2Kbrohs Compliant: Yes |Microchip PIC16F15376-I/ML RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6200
$1.6200 Buy Now
DISTI # PIC16F15376-I/ML-ND
DigiKey IC MCU 8BIT 28KB FLASH 44QFN Min Qty: 450 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 450 $1.5200
$1.5200 Buy Now
DISTI # PIC16F15376-I/ML
Avnet Americas 28KB 2KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Rail/Tube (Alt: PIC16F15376-I/ML) RoHS: Compliant Min Qty: 405 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $1.8300
  • 25 $1.6800
  • 100 $1.5200
$1.5200 / $1.8300 Buy Now
DISTI # 579-PIC16F15376-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant 445
  • 1 $1.8300
  • 25 $1.6400
  • 90 $1.6200
  • 270 $1.5200
  • 1,035 $1.5100
  • 5,040 $1.5000
$1.5000 / $1.8300 Buy Now
DISTI # PIC16F15376-I/ML
Microchip Technology Inc 28KB, 2KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes 2425

Alternates Available
  • 1 $1.8300
  • 25 $1.6800
  • 100 $1.5200
  • 1,000 $1.4000
  • 5,000 $1.3300
$1.3300 / $1.8300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 45 0
  • 405 $1.6200
$1.6200 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube RoHS: Compliant 2385 Factory Stock
  • 113 $2.3300
  • 225 $1.7500
  • 338 $1.6400
  • 450 $1.6000
$1.6000 / $2.3300 Buy Now
DISTI # PIC16F15376-I/ML
TME IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, QFN44, PIC16 Min Qty: 1 0
  • 1 $2.0200
  • 5 $1.9700
  • 26 $1.8700
  • 100 $1.7100
$1.7100 / $2.0200 RFQ
NAC 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 1890
  • 1 $1.9800
  • 100 $1.7900
  • 500 $1.6500
  • 1,000 $1.6100
$1.6100 / $1.9800 Buy Now
Master Electronics MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube RoHS: Compliant 2385 Factory Stock
  • 113 $2.3300
  • 225 $1.7500
  • 338 $1.6400
  • 450 $1.6000
$1.6000 / $2.3300 Buy Now

CAD Models for PIC16F15376-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F15376-I/ML by Microchip Technology Inc

PIC16F15376-I/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
8 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
36
Number of Serial I/Os
2
Number of Terminals
44
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC44,.31SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
2048
ROM (words)
28672
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
3.7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F15376-I/ML
    Microchip Technology Inc
    IC MCU 8-BIT 28KB FLASH 44QFN
    VS

Alternate Parts for PIC16F15376-I/ML

This table gives cross-reference parts and alternative options found for PIC16F15376-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15376-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F15376-E/ML IC MCU 8-BIT 28KB FLASH 44QFN Microchip Technology Inc PIC16F15376-I/ML vs PIC16F15376-E/ML
PIC16LF15376-I/ML IC MCU 8-BIT 28KB FLASH 44QFN Microchip Technology Inc PIC16F15376-I/ML vs PIC16LF15376-I/ML
PIC16LF15376T-I/ML IC MCU 8-BIT 28KB FLASH 44QFN Microchip Technology Inc PIC16F15376-I/ML vs PIC16LF15376T-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F15376-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F15376-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F15376-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC16F15376-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F15376-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F15376-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F15376-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F15376-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F15376-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: