-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8-BIT 28KB FLASH 44QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8441
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-44, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF15376-I/ML RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
PIC16LF15376-I/ML-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 44QFN Min Qty: 450 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5200 | Buy Now |
DISTI #
PIC16LF15376-I/ML
|
Avnet Americas | 28KB 2KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Rail/Tube (Alt: PIC16LF15376-I/ML) RoHS: Not Compliant Min Qty: 405 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5200 / $1.8300 | Buy Now |
DISTI #
579-PIC16LF15376I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 450 |
|
$1.5000 / $1.7000 | Buy Now |
DISTI #
V99:2348_16692429
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1714 | Americas - 83 |
|
$0.3226 / $1.6592 | Buy Now |
DISTI #
PIC16LF15376-I/ML
|
Microchip Technology Inc | 28KB, 2KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
624 Alternates Available |
|
$1.3300 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 45 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube RoHS: Compliant | 585 Factory Stock |
|
$1.6000 / $2.3300 | Buy Now |
DISTI #
82783507
|
Verical | MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2327 | Americas - 450 |
|
$1.8375 / $1.9500 | Buy Now |
DISTI #
25900232
|
Verical | MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1714 | Americas - 83 |
|
$0.3226 / $0.3243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16LF15376-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15376-I/ML
Microchip Technology Inc
IC MCU 8-BIT 28KB FLASH 44QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16LF15376-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15376-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15376-E/ML | IC MCU 8-BIT 28KB FLASH 44QFN | Microchip Technology Inc | PIC16LF15376-I/ML vs PIC16F15376-E/ML |
PIC16LF15376T-I/ML | IC MCU 8-BIT 28KB FLASH 44QFN | Microchip Technology Inc | PIC16LF15376-I/ML vs PIC16LF15376T-I/ML |
PIC16F15376-I/ML | IC MCU 8-BIT 28KB FLASH 44QFN | Microchip Technology Inc | PIC16LF15376-I/ML vs PIC16F15376-I/ML |